Multifuse Resettable Fuses - PPTC

Results: 674
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.5A 6V SMD 1210 5 789In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MF-USMF SMD/SMT SMD/SMT 1.5 A 6 VDC 3 A 40 A 110 mOhms 1210 (3225 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 5.0A 30V RADIAL LEADED 3 929In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MF-R PCB Mount Radial 5 A 30 VDC 10 A 40 A 30 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 6.0A 30V RADIAL LEADED 2 501In Stock
Min.: 1
Mult.: 1
MF-R PCB Mount Radial 6 A 30 VDC 12 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC 7.5A 16V RADIAL LEADED HI-TEMP 8 000In Stock
Min.: 1
Mult.: 1

MF-RHT PCB Mount Radial 7.5 A 16 VDC 13.1 A 100 A 22 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.5A 72V RADIAL LEADED 9 471In Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 500 mA 72 VDC 1 A 40 A 770 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 72V RADIAL LEADED 3 951In Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 2.5 A 72 VDC 5 A 40 A 80 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC 16V .7A-HD 40A MAX 5 549In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MF-RHT PCB Mount Radial 700 mA 30 V 1.4 A 40 A 800 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.2A 72V RADIAL LEADED 10 434In Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 200 mA 72 VDC 400 mA 40 A 2.84 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.5A 72V RADIAL LEADED 9 381In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MF-RX/72 PCB Mount Radial 500 mA 72 VDC 1 A 770 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.35A 72V RADIAL LEADED 7 687In Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 1.35 A 72 VDC 2.7 A 40 A 190 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 200MA-HD 20A MAX 2 499In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MF-USHT SMD/SMT SMD/SMT 200 mA 30 VDC 1 A 20 A 5 Ohms 1210 (3225 metric) - 20 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 350MA-HD 40A MAX 9 590In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MF-USMF SMD/SMT SMD/SMT 350 mA 6 VDC 750 mA 40 A 1.3 Ohms 1210 (3225 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.75A 72V RADIAL LEADED 5 162In Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 750 mA 72 VDC 1.5 A 40 A 400 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 6V 2.6A-HD 100A MAX 5 024In Stock
Min.: 1
Mult.: 1
Reel: 4 000

MF-SM SMD/SMT SMD/SMT 2.6 A 6 VDC 5.2 A 100 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.85A 72V RADIAL LEADED 3 418In Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 1.85 A 72 VDC 3.7 A 40 A 120 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.5A 15V AXIAL STRAP 3 995In Stock
Min.: 1
Mult.: 1

MF-S Strap Mount Axial 1.5 A 15 VDC 3 A 100 A 90 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC 0.20A 60V 1.5ohm Hold .20 Trip .40 669In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 200 mA 60 VDC 400 mA 40 A 2.84 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 0.13A 60V 9ohm 1 390In Stock
Min.: 1
Mult.: 1
Reel: 1 500

MF-SM/250 SMD/SMT SMD/SMT 130 mA 60 VDC 260 mA 3 A 12 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 12V 4.5A-HD 50A 1210 2 591In Stock
Min.: 1
Mult.: 1
Reel: 3 500

MF-USML PCB Mount SMD/SMT 4.5 A 12 VDC 9 A 50 A 14 mOhms - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 6.0A 10V AXIAL STRAP 3 776In Stock
Min.: 1
Mult.: 1

MF-LR Strap Mount Axial 6 A 10 VDC 11.7 A 100 A 14 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.6A 15V AXIAL STRAP 7 000In Stock
Min.: 1
Mult.: 1

MF-LR Strap Mount Axial 2.6 A 15 V 5.8 A 100 A 42 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC 6V 3.5A-HD 50A SMD 2 500In Stock
Min.: 1
Mult.: 1
Reel: 3 500

MF-NSML SMD/SMT SMD/SMT 3.5 A 6 VDC 7 A 50 A 18 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 16V 1.6A-HD 100A MAX 5 712In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MF-SMHT PCB Mount SMD/SMT 1.6 A 16 VDC 3.2 A 100 A 150 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 60V .18A-HD 10A MAX 3 515In Stock
Min.: 1
Mult.: 1
Reel: 6 000

MF-RX/250 PCB Mount Radial 180 mA 60 VDC 500 mA 10 A 2 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 0.3A/60V 8 124In Stock
Min.: 1
Mult.: 1
Reel: 4 000

MF-LSMF SMD/SMT SMD/SMT 60 V 300 mA Reel, Cut Tape, MouseReel