1440-750

Bourns
652-1440-750
1440-750

Mfr.:

Description:
Industrial Surge Protectors DC SPD, 50kA, Module,750VDC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,91 € 35,91 €
31,50 € 315,00 €
25,80 € 2 580,00 €
22,51 € 11 255,00 €
1 000 Quote

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Industrial Surge Protectors
RoHS:  
DIN Rail
Screw
750 VDC
50 kA
- 40 C
+ 85 C
IP20
18 mm
67 mm
90 mm
1440
Brand: Bourns
Compliance: EN/IEC 61643-31
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
For Use With: Photovoltaic
Packaging: Bulk
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.