Multifuse Resettable Fuses - PPTC

Results: 674
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC 30V 1.1A-HD 40A MAX 7 408In Stock
7 680Expected 27/02/2026
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 1.1 A 30 VDC 2.2 A 40 A 180 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 6A-HD 40A MAX 1 936In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 7 A 30 VDC 14 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC 15V 1.25A-HD 40A MAX 3 794In Stock
12 000Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 4 000

MF-SM SMD/SMT SMD/SMT 1.25 A 15 VDC 2.5 A 100 A 250 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 15V 1.5A-HD 40A MAX 6 531In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MF-SM SMD/SMT SMD/SMT 1.5 A 15 VDC 3 A 100 A 250 mOhms 3425 (8764 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 15V 2.0A-HD 40A MAX 7 217In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MF-SM SMD/SMT SMD/SMT 2 A 15 VDC 4 A 100 A 125 mOhms 3425 (8764 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 16V 4.5A-HD 100A MAX 1 943In Stock
Min.: 1
Mult.: 1

MF-LR Strap Mount Axial 4.5 A 16 VDC 8.9 A 100 A 20 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC 24V 1A-HD 100A MAX 2 352In Stock
Min.: 1
Mult.: 1

MF-LS Strap Mount Axial 1 A 24 VDC 2.5 A 100 A 130 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC 6V 5.5A-HD 20A PTC 2 218In Stock
Min.: 1
Mult.: 1
Reel: 3 500

MF-NSML SMD/SMT SMD/SMT 5.5 A 6 VDC 11 A 50 A 11 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 0.90A 60V 0.14ohm Hold .90 Trip 1.8 1 870In Stock
Min.: 1
Mult.: 1
Reel: 2 000

MF-R/90 PCB Mount Radial 900 mA 60 VDC 1.8 A 40 A 310 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC 15V 1.75A-HD 100A MAX 2 400In Stock
Min.: 1
Mult.: 1

MF-S Strap Mount Axial 1.75 A 15 VDC 3.8 A 100 A 90 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC 250V 130MA-HD 3A MAX 2 101In Stock
Min.: 1
Mult.: 1
Reel: 4 000

MF-SD/250 PCB Mount SMD/SMT 130 mA 60 VDC 260 mA 3 A 7 Ohms - 45 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.5A 60V SMD 2920 4 854In Stock
Min.: 1
Mult.: 1
Reel: 4 000

MF-SM SMD/SMT SMD/SMT 500 mA 60 VDC 1 A 40 A 1.4 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 15V 1.5A-HD 40A MAX 5 451In Stock
60 000Expected 31/08/2026
Min.: 1
Mult.: 1
Reel: 6 000

MF-SMDF SMD/SMT SMD/SMT 1.5 A 15 VDC 3 A 40 A 170 mOhms 2018 (5045 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 12V 1.75A-HD 50A 1210 2 268In Stock
Min.: 1
Mult.: 1
Reel: 5 000

MF-USML PCB Mount SMD/SMT 1.75 A 12 VDC 3.5 A 50 A 50 mOhms - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 12V 5.0A-HD 50A 1210 3 388In Stock
Min.: 1
Mult.: 1
Reel: 3 500

MF-USML PCB Mount SMD/SMT 5 A 12 VDC 10 A 50 A 12 mOhms - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 12V 5.5A-HD 50A 1210 3 467In Stock
Min.: 1
Mult.: 1
Reel: 3 500

MF-USML PCB Mount SMD/SMT 5.5 A 12 VDC 11 A 50 A 10 mOhms - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 1.75A 16V NARROW STRAP 90'C SW 6 000In Stock
Min.: 1
Mult.: 1

MF-VS Narrow Body Strap Mount Axial 1.75 A 16 V 3.5 A 1.75 A - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC 6V 1.1A-HD 40A MAX 5 528In Stock
Min.: 1
Mult.: 1
Reel: 4 000

MF-MSMF SMD/SMT SMD/SMT 1.1 A 6 VDC 2.2 A 100 A 210 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 1.5A-HD 100A MAX 1 204In Stock
20 000Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 4 000

MF-MSMF SMD/SMT SMD/SMT 1.5 A 6 VDC 3 A 100 A 120 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 0.75A 60V 0.18ohm Hold .75 Trip 1.5 68In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 750 mA 60 VDC 1.5 A 40 A 400 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 60Volt 40Amps Hold 2.5 Trip 5Amps 48In Stock
Min.: 1
Mult.: 1

MF-RX PCB Mount Radial 2.5 A 60 VDC 5 A 40 A 80 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.2A 60V RADIAL LEADED 949In Stock
Min.: 1
Mult.: 1
Reel: 4 000

MF-R PCB Mount Radial 200 mA 60 VDC 400 mA 40 A 2.84 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.9A 60V RADIAL LEADED 2 094In Stock
Min.: 1
Mult.: 1

MF-R/90 PCB Mount Radial 900 mA 60 VDC 1.8 A 40 A 310 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.85A 30V RADIAL LEADED 82In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MF-R PCB Mount Radial 1.85 A 30 VDC 3.7 A 40 A 70 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 30V RADIAL LEADED 2 558In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Ammo Pack