MF-RX Resettable Fuses - PPTC

Results: 114
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
Bourns Resettable Fuses - PPTC PTC 0.18A 250V RADIAL LEADED UNCOATED Non-Stocked Lead-Time 12 Weeks
Min.: 12 000
Mult.: 6 000

MF-RX/250 PCB Mount Radial 180 mA 60 VDC 10 A 2 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 3.0A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 6 000
Mult.: 3 000
Reel: 3 000

MF-RX/72 PCB Mount Radial 3 A 72 VDC 6 A 40 A 60 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.35A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 9 000
Mult.: 3 000
Reel: 3 000

MF-RX/72 PCB Mount Radial 1.35 A 72 VDC 2.7 A 40 A 190 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC 0.145A 60V 4.5ohm Non-Stocked
Min.: 3 000
Mult.: 1 500
Reel: 1 500

MF-RX/250 PCB Mount Radial 145 mA 60 VDC 3 A 6 Ohms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC 0.145A 60V 3ohm Non-Stocked
Min.: 3 000
Mult.: 1 500
Reel: 1 500

MF-RX/250 PCB Mount Radial 145 mA 60 VDC 3 A 5.5 Ohms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC 0.12A 60V 5.5ohm Radial Non-Stocked
Min.: 3 000
Mult.: 1 500
Reel: 1 500

MF-RX/250 PCB Mount Radial 120 mA 60 VDC 3 A 7.5 Ohms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC 0.12A 60V 6ohm Radial Non-Stocked
Min.: 3 000
Mult.: 1 500
Reel: 1 500

MF-RX/250 PCB Mount Radial 120 mA 60 VDC 3 A 10.5 Ohms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC - RADIAL LEADED Non-Stocked Lead-Time 12 Weeks
Min.: 12 000
Mult.: 6 000
Reel: 6 000

MF-RX/250 PCB Mount Radial 145 mA 60 VDC 3 A 6.5 Ohms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.75A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 12 000
Mult.: 3 000
Reel: 3 000

MF-RX PCB Mount Radial 750 mA 72 V 40 A - 40 C + 85 C Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.1A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 9 000
Mult.: 3 000
Reel: 3 000

MF-RX PCB Mount Radial 1.1 A 72 V 2.2 A 40 A 250 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 3.75A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 6 000
Mult.: 3 000

MF-RX/72 PCB Mount Radial 3.75 A 72 VDC 7.5 A 40 A 50 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.1A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 9 000
Mult.: 3 000
Reel: 3 000

MF-RX PCB Mount Radial 1.1 A 72 V 2.2 A 40 A 250 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.9A 72V RADIAL LEADED Non-Stocked Lead-Time 4 Weeks
Min.: 9 000
Mult.: 3 000
Reel: 3 000

MF-RX/72 PCB Mount Radial 900 mA 72 VDC 1.8 A 40 A 310 mOhms - 40 C + 85 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC 0.145A 60V 3ohm Non-Stocked
Min.: 2 500
Mult.: 500

MF-RX/250 PCB Mount Radial 145 mA 60 VDC 3 A 5.5 Ohms - 40 C + 85 C 5.1 mm Bulk