PolySwitch Resettable Fuses - PPTC

Results: 836
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC .14A 60V 10A Imax 77 539In Stock
Min.: 1
Mult.: 1
Reel: 2 000

miniSMD SMD/SMT SMD/SMT 140 mA 60 VDC 280 mA 10 A 6 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 30Vdc 10A MINI-SMD MINI-SMD 15 658In Stock
Min.: 1
Mult.: 1
Reel: 4 000

nanoSMD PCB Mount SMD/SMT 100 mA 30 VDC 350 mA 10 A 10 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 60V 40A 2.30W Radial-leaded Device 10 430In Stock
Min.: 1
Mult.: 1

RKEF PCB Mount Radial 1.35 A 60 VDC 2.7 A 40 A 370 mOhms - 40 C + 85 C 5.84 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V 40A 0.03Ohms 7 601In Stock
Min.: 1
Mult.: 1

RKEF PCB Mount Radial 5 A 60 VDC 10 A 40 A 30 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC .9A 30V 100A Imax 17 639In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 900 mA 30 VDC 1.8 A 100 A 220 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 1.1A 30V 100A Imax 9 246In Stock
Min.: 1
Mult.: 1
Reel: 3 000

RUEF PCB Mount Radial 1.1 A 30 VDC 2.2 A 100 A 170 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 1.35A 30V 100A Imax 11 206In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 1.35 A 30 VDC 2.7 A 100 A 130 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 1.35A 30V 40A Imax 7 575In Stock
Min.: 1
Mult.: 1
Reel: 3 000

RUEF PCB Mount Radial 1.35 A 30 VDC 2.7 A 40 A 130 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 1.6A 30V 100A Imax 11 043In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 1.6 A 30 VDC 3.2 A 100 A 110 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 1.85A 30V 100A Imax 25 398In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 1.85 A 30 VDC 3.7 A 100 A 90 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 2.5A 30V 100A Imax 6 466In Stock
9 000Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

RUEF PCB Mount Radial 2.5 A 30 VDC 5 A 100 A 70 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 3A 30V 100A Imax 24 364In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 3 A 30 VDC 6 A 100 A 80 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 4A 30V 100A Imax 15 812In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 4 A 30 VDC 8 A 100 A 50 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 6A 30V 100A Imax 5 519In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 6 A 30 VDC 12 A 100 A 40 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC 8A 30V 100A Imax 10 608In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 8 A 30 VDC 16 A 100 A 20 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC 9A 30V 100A Imax 3 902In Stock
3 991Expected 24/03/2026
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 9 A 30 VDC 18 A 100 A 20 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC .05A 60V 40A Imax 15 278In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 50 mA 60 VDC 100 mA 40 A 20 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead .05A 60V 40A Imax 18 799In Stock
Min.: 1
Mult.: 1
Reel: 3 000

RXEF PCB Mount Radial 50 mA 60 VDC 100 mA 40 A 20 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead .1A 60V 40A Imax 14 414In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 100 mA 60 VDC 200 mA 40 A 7.5 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead .2A 72V 40A Imax 21 303In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 200 mA 72 VDC 400 mA 40 A 4.4 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead .25A 72V 40A Imax 13 797In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 250 mA 72 VDC 500 mA 40 A 3 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead .25A 72V 40A Imax 8 093In Stock
Min.: 1
Mult.: 1
Reel: 3 000

RXEF PCB Mount Radial 250 mA 72 VDC 500 mA 40 A 3 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead .3A 72V 40A Imax 11 705In Stock
8 000Expected 28/05/2026
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 300 mA 72 VDC 600 mA 40 A 2.1 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead .4A 72V 40A Imax 12 851In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 400 mA 72 VDC 800 mA 40 A 1.29 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead .5A 72V 40A Imax 38 251In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 500 mA 72 VDC 1 A 40 A 1.17 Ohms - 40 C + 85 C 5.8 mm Bulk