STMicroelectronics X006 Series SCRs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics SCRs 0.8 Amp 600 Volt 11 131In Stock
Min.: 1
Mult.: 1

X006 600 V 1 uA 800 mA 1.35 V 5 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Bulk
STMicroelectronics SCRs 0.8 Amp 600 Volt 515In Stock
Min.: 1
Mult.: 1
Reel: 2 000

X006 600 V 1 uA 1.35 V 5 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Reel, Cut Tape, MouseReel