SCRs

Results: 167
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics SCRs 60 A 1200 V standard SCR Thyristor in TOP3 Ins. 417In Stock
Min.: 1
Mult.: 1

TN6050 1.2 kV 10 uA 60 A 3.5 V 1.3 V 50 mA - 40 C + 125 C Through Hole TOP-3 Tube
STMicroelectronics SCRs 1.25 Amp 600 Volt 7 951In Stock
Min.: 1
Mult.: 1

X02 600 V 5 uA 1.25 A 1.45 V 8 V 800 mV 50 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Bulk
STMicroelectronics SCRs 12 Amp 600 Volt 2 402In Stock
Min.: 1
Mult.: 1

TYN612 145 A 600 V 5 uA 1.6 V 5 V 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs THYRISTOR 2 273In Stock
Min.: 1
Mult.: 1

TYN812 145 A 800 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics SCRs 1.25A SENSITIVE GATE SCRs 6 469In Stock
Min.: 1
Mult.: 1

X02 600 V 5 uA 1.25 A 1.45 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Bulk

STMicroelectronics SCRs 40A 800 V High Temperature SCR in TO220-AB insulated package 1 976In Stock
Min.: 1
Mult.: 1

TN4015H 800 V 40 A 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics SCRs 40A 800V High Temperature SCR in TO-220 Non insulated package 1 975In Stock
Min.: 1
Mult.: 1

TN4015H 800 V 40 A 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics SCRs 80 A 1200 V High Temperature SCR Thyristor in TOP-3I 600In Stock
Min.: 1
Mult.: 1

Tube


STMicroelectronics SCRs 20 A 600 V Low IGT High Temperature SCR in TO220I 3 945In Stock
Min.: 1
Mult.: 1

Tube
STMicroelectronics TN8050H-12PI
STMicroelectronics SCRs 80 A 1200 V High Temperature SCR Thyristor 594In Stock
Min.: 1
Mult.: 1

Tube
STMicroelectronics SCRs 12 A HiTJ ACST 3 500In Stock
Min.: 1
Mult.: 1

ACST1220H Tube

STMicroelectronics SCRs 50 A 800 V High Temperature SCR in D2PAK package 1 551In Stock
Min.: 1
Mult.: 1
: 1 000

50 A 15 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 4 A Sensitive gate SCR 11 870In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape


STMicroelectronics SCRs 12A SCRS 40 464In Stock
Min.: 1
Mult.: 1
: 1 000

TN1215 800 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs High Temperature 30A SCRs in TO-220AB 1 378In Stock
Min.: 1
Mult.: 1

600 V 10 uA 30 A 1.6 V 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube


STMicroelectronics SCRs 4.0 Amp 800 Volt 1 955In Stock
Min.: 1
Mult.: 1

TYN804 800 V 10 uA 1.8 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 16 A High Temperature 800 V SCR 2 189In Stock
Min.: 1
Mult.: 1
: 2 500

TN1605H-8B 800 V 1 uA 16 A 5 V 6 V 6 mA - 40 C + 150 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 16 A 800 V High Temperature SCR 759In Stock
Min.: 1
Mult.: 1

Tube
STMicroelectronics SCRs 1200 V, 40 A Automotive SCR Thyristor 465In Stock
Min.: 1
Mult.: 1
: 1 000

AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 1200 V, 40 A Automotive Grade SCR Thyristor 250In Stock
Min.: 1
Mult.: 1
: 600

AEC-Q101 Reel, Cut Tape
STMicroelectronics SCRs 50 A 800 V High temperature SCR in TO-220AB-I Insulated package 1 070In Stock
Min.: 1
Mult.: 1

50 A 15 mA - 40 C + 150 C TO-220AB-3 Tube
STMicroelectronics SCRs 50 A 800 V High Temperature SCR in TO-220AB package 1 236In Stock
Min.: 1
Mult.: 1

50 A 15 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics SCRs Sensitive 0.8 A SCR Thyristor 3 678In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 4 A Sensitive gate 200 uA SCR 3 446In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape
STMicroelectronics SCRs 4 A Sensitive gate 200 uA SCR 4 298In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape