IXYS SCRs

Results: 491
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
IXYS SCRs 50 Amps 1200V 383In Stock
Min.: 1
Mult.: 1
Reel: 400

CLA50E1200 Reel, Cut Tape
IXYS SCRs TRIAC TO247 1.2KV 40A Q III 97In Stock
300Expected 08/07/2026
Min.: 1
Mult.: 1

1.2 kV 10 uA 70 A 1.3 V 1.7 V 70 mA - 40 C + 125 C Through Hole TO-247-3 Tube
IXYS SCRs 30 Amps 1600V 84In Stock
Min.: 1
Mult.: 1

CMA30E1600 1.6 kV 1.7 V 1.3 V 28 mA - 40 C + 150 C Through Hole TO-220-3 Tube
IXYS SCRs SCR TO247 1.6KV 50A SINGLE 218In Stock
Min.: 1
Mult.: 1

1.6 kV 50 uA 70 A 1.3 V 1.5 V 50 mA - 40 C + 125 C Through Hole TO-247-3 Tube
IXYS SCRs 19 Amps 800V 76In Stock
Min.: 1
Mult.: 1

CS19-08ho1 180 A 800 V 1 mA 31 A 1.31 V 10 V 1.5 V 28 mA - 40 C + 125 C Through Hole TO-220-3 Tube
IXYS SCRs 20 Amps 1200V 211In Stock
Min.: 1
Mult.: 1

CS20-12io1 215 A 1.2 kV 2 mA 31 A 1.23 V 10 V 1.3 V 80 mA - 40 C + 125 C Through Hole TO-247-3 Tube
IXYS SCRs 22 Amps 1200V 38In Stock
Min.: 1
Mult.: 1

CS22-12io1M 340 A 1.2 kV 5 mA 1.5 V 10 V 2.5 V 30 mA - 40 C + 150 C Through Hole TO-220FP-3 Tube
IXYS SCRs 30 Amps 1200V 375In Stock
Min.: 1
Mult.: 1

CS30-12io1 320 A 1.2 kV 2 mA 49 A 1.3 V 10 V 1 V 55 mA - 40 C + 150 C Through Hole TO-247-3 Tube
IXYS SCRs 45 Amps 1600V 253In Stock
540Expected 25/02/2026
Min.: 1
Mult.: 1
CS45-16io1 560 A 1.6 kV 5 mA 1.64 V 10 V 1.5 V 100 mA - 40 C + 140 C Through Hole ISOPLUS247-3 Tube
IXYS SCRs Phase Control Thyristor 3In Stock
Min.: 1
Mult.: 1

N
IXYS SCRs 1.25A Sensitive SCR in COMPAK 78In Stock
Min.: 1
Mult.: 1
Reel: 2 500

800 V SMD/SMT DO-214-3 Reel, Cut Tape, MouseReel
IXYS CLF20E1200PB
IXYS SCRs 1200V, 20A HEF 42In Stock
Min.: 1
Mult.: 1

CLF Tube
IXYS SCRs Power Thyristor Discretes-SCR ISO247 41In Stock
Min.: 1
Mult.: 1

1.6 kV 50 uA 70 A 1.23 V 1.5 V 50 mA - 55 C + 125 C Through Hole ISO-247-3 Tube
IXYS SCRs Power Thyristor Discretes-SCR TO-263D2 286In Stock
Min.: 1
Mult.: 1
Reel: 50
SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape
IXYS SCRs Phase Control Thyristor 6In Stock
Min.: 1
Mult.: 1

N
IXYS SCRs Power Thyristor Discretes-SCR TO-263D2
950Expected 29/06/2026
Min.: 1
Mult.: 1
Reel: 50
SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape
IXYS SCRs Power Thyristor Discretes-SCR TO-268AA
30Expected 23/02/2026
Min.: 1
Mult.: 1

1.6 kV 79 A 1.66 V 1.5 V 50 mA - 40 C + 125 C SMD/SMT D3PAK-3 (TO-268-3) Tube
IXYS R0736LC20J
IXYS SCRs Phase Control Thyristor
2Expected 27/02/2026
Min.: 1
Mult.: 1

IXYS SCRs Phase Control Thyristor Non-Stocked Lead-Time 5 Weeks
Min.: 6
Mult.: 6

N
IXYS SCRs Phase Control Thyristor Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

N
IXYS SCRs Phase Control Thyristor Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

N 2.6 kV 120 mA 4.135 kA 1.45 V 5 V 3 V 300 mA - 40 C + 125 C SMD/SMT
IXYS SCRs Phase Control Thyristor Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

N
IXYS SCRs Phase Control Thyristor Non-Stocked Lead-Time 8 Weeks
Min.: 6
Mult.: 6

N
IXYS SCRs Phase Control Thyristor Non-Stocked Lead-Time 11 Weeks
Min.: 6
Mult.: 6

1.2 kV 60 mA 1.169 kA 2.15 V 5 V 3 V 200 mA - 40 C + 125 C Clamp Mount
IXYS SCRs Non-Stocked Lead-Time 3 Weeks
Min.: 6
Mult.: 6