Tube SCRs

Results: 683
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
IXYS SCRs 30 Amps 1600V 998In Stock
5 070On Order
Min.: 1
Mult.: 1

CS30-16io1 320 A 1.6 kV 2 mA 1.6 V 10 V 1 V 65 mA - 40 C + 125 C Through Hole TO-247-3 Tube
IXYS SCRs 45 Amps 1600V 793In Stock
Min.: 1
Mult.: 1
CS45-16io1 560 A 1.6 kV 5 mA 1.64 V 10 V 1.5 V 100 mA - 40 C + 140 C Through Hole ISOPLUS247-3 Tube

IXYS SCRs 60 Amps 1600V 467In Stock
Min.: 1
Mult.: 1

CS60-16io1 1.6 kA 1.6 kV 10 mA 1.4 V 10 V 1.5 V 100 mA - 40 C + 140 C Through Hole TO-247-PLUS-3 Tube
Vishay Semiconductors SCRs 35A If; 1200V Vr Low Igt 40mA Max 1 158In Stock
Min.: 1
Mult.: 1

1.2 kV 10 mA 55 A 1.45 V 10 V 1.7 V 150 mA - 40 C + 125 C Through Hole TO-247AD-3 AEC-Q101 Tube
Vishay Semiconductors SCRs 50A If; 1200V Vr TO-247AD 3L 694In Stock
Min.: 1
Mult.: 1

1.2 kV 10 mA 79 A 1.2 V 10 V 1.5 V 100 mA - 40 C + 125 C Through Hole TO-247AD-3 AEC-Q101 Tube
Littelfuse SCRs 600V 4A 5 650In Stock
Min.: 1
Mult.: 1

C106 20 A 600 V 10 uA 4 A 2.2 V 6 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-225-3 Tube
Littelfuse SCRs 400V 4A 4 575In Stock
Min.: 1
Mult.: 1

MCR106 25 A 400 V 10 uA 4 A 2 V 6 V 1 V 200 uA - 40 C + 110 C Through Hole TO-225-3 Tube
Littelfuse SCRs 400V 20A 447In Stock
Min.: 1
Mult.: 1

Dxx20L TO-220-2 Tube
Littelfuse SCRs 400V 6A Sensing 639In Stock
Min.: 1
Mult.: 1

Sxx06xSx 5 uA TO-220-2 Tube
Littelfuse SCRs 400V 6A Sensing 1 000In Stock
Min.: 1
Mult.: 1

Sxx06xSx 5 uA TO-220-2 Tube
Littelfuse SCRs 400V 6A 1 652In Stock
Min.: 1
Mult.: 1

Sxx06x 10 uA Through Hole TO-220-2 Tube
Littelfuse SCRs Sen SCR400V 8A 200UA 642In Stock
Min.: 1
Mult.: 1

Sxx08xSx 400 V 5 uA 8 A 1.6 V 1 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-220-2 Tube
Littelfuse SCRs 400V 8A Sensing 1 180In Stock
Min.: 1
Mult.: 1

Sxx08xSx 5 uA TO-220-2 Tube
Littelfuse SCRs 400V 10A Sensing 879In Stock
Min.: 1
Mult.: 1

Sxx10xSx 5 uA TO-220-2 Tube
Littelfuse SCRs SCR 400V 12A TO220 9In Stock
Min.: 1
Mult.: 1

Sxx12x 120 A 400 V 10 uA 12 A 1.6 V 1.5 V 20 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 400V 15A 1 231In Stock
Min.: 1
Mult.: 1

Sxx15x 10 uA TO-220-2 Tube
Littelfuse SCRs 400V 25A 289In Stock
Min.: 1
Mult.: 1

Sxx25x 400 V 10 uA 25 A 1.6 V 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 600V 4A 251In Stock
Min.: 1
Mult.: 1

Sxx06x 10 uA Through Hole TO-220-2 Tube
Littelfuse SCRs 8A 600V 1 290In Stock
Min.: 1
Mult.: 1
Sxx08x 100 A 600 V 10 uA 8 A 1.6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 600V 10A Sensing 208In Stock
1 000Expected 27/04/2026
Min.: 1
Mult.: 1

Sxx10xSx 5 uA TO-220-2 Tube
Littelfuse SCRs 600V 10A 1 103In Stock
Min.: 1
Mult.: 1

Sxx10x 600 V 10 uA 10 A 1.6 V 6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 600V 16A Sensing 589In Stock
Min.: 1
Mult.: 1

Sxx16x 10 uA TO-220-2 Tube
Littelfuse SCRs 600V 40A 500In Stock
Min.: 1
Mult.: 1

Sxx40x 600 V 10 uA 40 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 600V 55A 504In Stock
Min.: 1
Mult.: 1

Sxx55x 10 uA Through Hole TO-220-2 Tube
Littelfuse SCRs 800V 8A 746In Stock
Min.: 1
Mult.: 1
Sxx08x 800 V 10 uA 8 A 1.6 V 6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220-2 Tube