Triacs

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 2A 700V AC Power Sw 1 722In Stock
Min.: 1
Mult.: 1

ACS120 - 30 C + 125 C SMD/SMT TO-252 Tube
STMicroelectronics Triacs Overvoltage protected AC switch 4 029In Stock
Min.: 1
Mult.: 1
: 2 500

ACST310-8B 3 A 21 A 800 V 10 uA 1.8 V 20 mA 1.1 V 10 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Hi temp 10A Triacs 1 616In Stock
Min.: 1
Mult.: 1

H-Series 105 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs Hi temp 10A Triacs 2 489In Stock
Min.: 1
Mult.: 1
: 1 000

H-Series 105 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 4.0 Amp 800 Volt 4 517In Stock
Min.: 1
Mult.: 1
: 2 500

T410 31 A 800 V 5 uA 1.56 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1.0 Amp 600 Volt 9 202In Stock
Min.: 1
Mult.: 1
: 2 000

Z01 8.5 A 600 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-92 Ammo Pack
STMicroelectronics Triacs 1.0 Amp 600 Volt 9 815In Stock
Min.: 1
Mult.: 1

Z01 8.5 A 600 V 5 uA 1.56 V 25 mA 1.3 V 25 mA - 40 C + 125 C Through Hole TO-92 Bulk
STMicroelectronics Triacs Overvoltage ACS 0.8A 600 and 800V 10mA 7 824In Stock
Min.: 1
Mult.: 1
: 1 000

ACS108 SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs AC Switch 2A A.S.D. 800V VDrm 10mA Igt 4 978In Stock
Min.: 1
Mult.: 1

ACST2 2 A 800 V 10 mA 1.1 V 10 mA - 40 C + 125 C SMD/SMT DPAK Tube
STMicroelectronics Triacs 6 Amp 600 Volt 2 595In Stock
Min.: 1
Mult.: 1

BTA06 63 A 600 V 5 uA 1.55 V 15 mA 1.3 V 15 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 20 Amp 700 Volt 1 039In Stock
Min.: 1
Mult.: 1

BTA20 210 A 700 V 10 uA 1.7 V 50 mA 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6.0 Amp 600 Volt 3 927In Stock
Min.: 1
Mult.: 1

BTB06 63 A 600 V 5 uA 1.65 V 15 mA 1.5 V 5 mA - 40 C + 110 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8.0 Amp 600 Volt 3 000In Stock
Min.: 1
Mult.: 1

BTB08 80 A 600 V 5 uA 1.55 V 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 A standard and Snuberless 34 Triacs 599In Stock
Min.: 1
Mult.: 1

BTB26 260 A 600 V 5 uA 1.55 V 80 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TOP-3 Tube
STMicroelectronics Triacs 25A Std Snuberless Traics 2 748In Stock
Min.: 1
Mult.: 1
: 1 000

T1250 126 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 20 Amp 700 Volt 732In Stock
Min.: 1
Mult.: 1

BTA20 210 A 700 V 10 uA 1.7 V 75 mA 1.5 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Sensitive 6 A High Temperature 715In Stock
Min.: 1
Mult.: 1

T610H 6 A 63 A 600 V 5 uA 1.5 V 25 mA 1 V 10 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 A - 800 V - 150 °C H-series Triac in TO-220AB 3 606In Stock
Min.: 1
Mult.: 1

H-Series Tube
STMicroelectronics Triacs Overvoltage protected AC Switch 0.8 A - 800 V 7 980In Stock
Min.: 1
Mult.: 1
: 4 000

800 mA 13.7 A 800 V 10 mA 1 V 10 mA - 40 C + 125 C SMD/SMT SOT-223-2 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Auto Voltage Switch 9 628In Stock
Min.: 1
Mult.: 1

AVS1ACP 0 C + 70 C Through Hole PDIP-8 Tube
STMicroelectronics Triacs 25 Amp 600 Volt 20 204In Stock
Min.: 1
Mult.: 1

BTA24 260 A 600 V 5 uA 1.55 V 75 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 4 A Triac 5 000In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape


STMicroelectronics Triacs 4 A Triac 5 323In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape
STMicroelectronics Triacs 4 A Triac 4 793In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape


STMicroelectronics Triacs 4 A Triac 3 337In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape