Littelfuse Triacs

Results: 1 061
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse Triacs 600V 8A 35-35-35mA 2 088In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Qxx08xHx 6 A 55 A, 65 A 600 V 10 uA 1.6 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs Altstr 600V 40A 50-50-50mA TO218 Iso 488In Stock
Min.: 1
Mult.: 1

Qxx40xx 40 A 335 A, 400 A 600 V 5 uA 1.8 V 75 mA 1.3 V 50 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse Triacs Altstr 1000V 40A Iso 100-100-100mA 1 143In Stock
Min.: 1
Mult.: 1

Qxx40xx 40 A 335 A, 400 A 1 kV 20 uA 1.8 V 120 mA 2.5 V 100 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse Triacs Sensitive Gate 4 076In Stock
Min.: 1
Mult.: 1

2N6073B 30 A 400 V 10 uA 2 V 15 mA 2.5 V 5 mA - 40 C + 110 C Through Hole TO-225-3 Tube
Littelfuse Triacs 600V 1A Sensing 3-3-3-3mA 3 273In Stock
Min.: 1
Mult.: 1
Reel: 2 500

LxNx 1 A 16.7 A, 20 A 600 V 2 uA 1.6 V 5 mA 2 V 3 mA - 40 C + 110 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Triacs THY .8A 200V TRIAC 11 402In Stock
Min.: 1
Mult.: 1
Reel: 1 000

MAC08B 800 mA 8 A 200 V 10 uA 1.9 V 5 mA 2 V 10 mA - 40 C + 110 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
Littelfuse Triacs HT Altnstr 600V 25A 50-50-50 mA TO218Iso 490In Stock
Min.: 1
Mult.: 1

HQ6025xH5 25 A 250 A, 300 A 600 V 5 uA 1.4 V 80 mA 1.3 V 50 mA - 40 C + 150 C Through Hole SMTO-218 Tube

Littelfuse Triacs THY 4A 800V TRIAC 9 863In Stock
Min.: 1
Mult.: 1
Reel: 4 000

MAC4DCN 4 A 800 V 10 uA 1.6 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole DPAK-3 (TO-252-3) Reel, Cut Tape
Littelfuse Triacs Altnstr 600V 25A Iso 80-80-80 mA 452In Stock
Min.: 1
Mult.: 1

Qxx25xx 25 A 208 A, 250 A 600 V 10 uA 1.8 V 100 mA 2.5 V 80 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse Triacs 600V 25A ALTNSTR ISO 80-80-80 mA TO220 3 197In Stock
Min.: 1
Mult.: 1

Qxx25xx 10 uA 1.8 V TO-220-2 Tube
Littelfuse Triacs 600V 1A 10-10-10mA 3 960In Stock
Min.: 1
Mult.: 1
Reel: 2 500

QxNx 1 A 16.7 A, 20 A 600 V 5 uA 1.6 V 15 mA 2 V 10 mA, 25 mA - 40 C + 125 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Triacs THY 4A 800V TRIAC 4 525In Stock
Min.: 1
Mult.: 1
Reel: 2 500

MAC4DSN 40 A 800 V 10 uA 1.6 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
Littelfuse Triacs THY 15A 800V TRIAC 319In Stock
Min.: 1
Mult.: 1
Reel: 1 000

MAC15-10 150 A 800 V 10 uA 1.6 V 40 mA 2 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs 400V 25A 50-50-50mA 66In Stock
Min.: 1
Mult.: 1

Qxx25xx 25 A 167 A, 200 A 400 V 10 uA 1.8 V 100 mA 2.5 V 50 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 600V 8A 33/43V 380In Stock
Min.: 1
Mult.: 1

QxxxxLTx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs THY 8A 200V TRIAC 95In Stock
Min.: 1
Mult.: 1
Reel: 1 000

MAC228A4 80 A 200 V 10 uA 1.8 V 15 mA 2.5 V 10 mA - 40 C + 110 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs THY 8A 600V TRIAC 38In Stock
Min.: 1
Mult.: 1
Reel: 1 000

MAC228A8 80 A 600 V 10 uA 1.8 V 15 mA 2.5 V 10 mA - 40 C + 110 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs 800V 16A 35-35-35 mA 1 602In Stock
Min.: 1
Mult.: 1

Qxx16xHx 16 A 167 A, 200 A 800 V 5 uA 1.6 V 50 mA 2 V 35 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs THY 12A 800V TRIAC 1 047In Stock
Min.: 1
Mult.: 1
Reel: 1 000

MAC212A10 12 A 100 A 800 V 10 uA 1.75 V 50 mA 2.5 V 75 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs 600V 12A ALTNSTR ISO 10-10-10 mA TO220 963In Stock
Min.: 1
Mult.: 1

Qxx12xHx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs HT Alternistor 800V 16A TO263 820In Stock
Min.: 1
Mult.: 1
Reel: 500

QJxx16xHx 16 A 200 A 800 V 5 uA 1.6 V 50 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT TO-263AB-3 Reel, Cut Tape
Littelfuse Triacs 400V 4A Sensing 5-5-5-5mA 1 796In Stock
Min.: 1
Mult.: 1

Lxx04xx 5 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 400V 16A 20-20-20mA 463In Stock
Min.: 1
Mult.: 1
Reel: 500

Qxx16xHx 16 A 167 A, 200 A 400 V 5 uA 1.6 V 35 mA 1.5 V 20 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 8A 35-35-35mA 658In Stock
Min.: 1
Mult.: 1
Reel: 500

Qxx08xHx 8 A 83 A, 100 A 600 V 10 uA 1.6 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse Triacs TRIAC TO220 600V 30A HT ALTN 996In Stock
Min.: 1
Mult.: 1

QJxx30LH4 30 A 350 A 600 V 5 uA 1.5 V 60 mA 1 V 35 mA - 40 C + 150 C Through Hole SMTO-218 Tube