Littelfuse Triacs

Results: 1 062
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse Triacs 16A High Tj Alternistor TO-220 Iso 1 100In Stock
Min.: 1
Mult.: 1

16 A 200 A 800 V 4 mA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube
Littelfuse Triacs 16A High Tj Alternistor TO-220 Non Iso 1 100In Stock
Min.: 1
Mult.: 1

16 A 200 A 800 V 4 mA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube
Littelfuse Triacs HT Alternistor 800V 40A TO218X 187In Stock
Min.: 1
Mult.: 1

QJxx40xx 40 A 500 A 800 V 20 uA 1.6 V 100 mA 1.3 V 100 mA - 40 C + 150 C Through Hole SMTO-218 Tube
Littelfuse Triacs 12A High Tj Alternistor Triac TO-263 400In Stock
100On Order
Min.: 1
Mult.: 1
Reel: 500

12 A 200 A 800 V 4 mA 1.6 V 50 mA 1.2 V 35 mA - 40 C + 150 C SMD/SMT TO-263-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 16A High Tj Alternistor TO-263 70In Stock
100On Order
Min.: 1
Mult.: 1
Reel: 500

16 A 200 A 800 V 4 mA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT TO-263-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 6 Amp High Temperature Standard TRIAC-TO263 1 000In Stock
Min.: 1
Mult.: 1

Qxx06xH 6 A 100 A, 120 A 600 V 10 uA 1.4 V 50 mA 1.3 V 50 mA - 40 C + 150 C SMD/SMT TO-263AB-2 Tube
Littelfuse Triacs 6 Amp High Temperature Alternistor TRIAC-TO263 990In Stock
Min.: 1
Mult.: 1

Qxx06xH 6 A 65 A, 80 A 600 V 10 uA 1.4 V 35 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT TO-263AB-2 Tube
Littelfuse Triacs 8 Amp High Temperature Standard TRIAC-TO263 1 000In Stock
Min.: 1
Mult.: 1

Qxx06xH 8 A 83 A, 100 A 600 V 10 uA 1.5 V 50 mA 1.3 V 50 mA - 40 C + 150 C SMD/SMT TO-263AB-2 Tube
Littelfuse Triacs 8 Amp High Temperature Alternistor TRIAC-TO263 1 000In Stock
Min.: 1
Mult.: 1

Qxx06xH 8 A 83 A, 100 A 600 V 10 uA 1.5 V 35 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT TO-263AB-2 Tube
Littelfuse Triacs 10 Amp High Temperature Standard TRIAC-TO220 Iso 960In Stock
Min.: 1
Mult.: 1

Qxx10x 10 A 100 A, 120 A 600 V 10 uA 1.6 V 35 mA 1.3 V 25 mA, 50 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
Littelfuse Triacs 10 Amp High Temperature Standard TRIAC-TO220 Iso 988In Stock
Min.: 1
Mult.: 1

Qxx10x 10 A 100 A, 120 A 600 V 10 uA 1.6 V 50 mA 1.3 V 50 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
Littelfuse Triacs 10 Amp High Temperature Alternistor TRIAC-TO220 Iso 1 000In Stock
Min.: 1
Mult.: 1

Qxx10xH 10 A 110 A, 120 A 600 V 10 uA 1.6 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220AB-3 Tube
Littelfuse Triacs 10 Amp High Temperature Alternistor TRIAC-TO220 Iso 1 000In Stock
Min.: 1
Mult.: 1

Qxx10xH 10 A 110 A, 120 A 600 V 10 uA 1.6 V 40 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220AB-3 Tube
Littelfuse Triacs 10 Amp High Temperature Alternistor TRIAC-TO220 Iso 998In Stock
Min.: 1
Mult.: 1

Qxx10xH 10 A 110 A, 120 A 600 V 10 uA 1.6 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220AB-3 Tube
Littelfuse Triacs 10 Amp High Temperature Standard TRIAC-TO263 1 998In Stock
Min.: 1
Mult.: 1

Qxx10x 10 A 100 A, 120 A 600 V 10 uA 1.6 V 35 mA 1.3 V 25 mA, 50 mA - 40 C + 150 C SMD/SMT TO-263AB-2 Tube
Littelfuse Triacs 10 Amp High Temperature Standard TRIAC-TO263 1 000In Stock
Min.: 1
Mult.: 1

Qxx10x 10 A 100 A, 120 A 600 V 10 uA 1.6 V 50 mA 1.3 V 50 mA - 40 C + 150 C SMD/SMT TO-263AB-2 Tube
Littelfuse Triacs 10 Amp High Temperature Alternistor TRIAC-TO263 1 000In Stock
Min.: 1
Mult.: 1
Reel: 500

Qxx10xH 10 A 110 A, 120 A 600 V 10 uA 1.6 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT TO-263AB-2 Reel, Cut Tape
Littelfuse Triacs 10 Amp High Temperature Alternistor TRIAC-TO263 1 000In Stock
Min.: 1
Mult.: 1

Qxx10xH 10 A 110 A, 120 A 600 V 10 uA 1.6 V 40 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT TO-263AB-2 Tube
Littelfuse Triacs 10 Amp High Temperature Alternistor TRIAC-TO263 1 000In Stock
Min.: 1
Mult.: 1

Qxx10xH 10 A 110 A, 120 A 600 V 10 uA 1.6 V 50 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT TO-263AB-2 Tube
Littelfuse Triacs 40 Amp High Temperature Alternistor TRIAC-TO218X Iso 249In Stock
Min.: 1
Mult.: 1

Qxx40xH 40 A 420 A, 500 A 600 V 20 uA 1.6 V 75 mA 1.3 V 50 mA - 40 C + 150 C Through Hole TO-218X-3 Tube
Littelfuse Triacs 30 Amp Standard High Temperature Alternistor TRIAC-TO220 Iso 1 000In Stock
Min.: 1
Mult.: 1

Qxx30xH 30 A 290 A, 350 A 800 V 5 uA 1.5 V 75 mA 1.3 V 50 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
Littelfuse Triacs 30 Amp Standard High Temperature Alternistor TRIAC-TO263 1 000In Stock
Min.: 1
Mult.: 1

Qxx30xH 30 A 290 A, 350 A 800 V 5 uA 1.5 V 75 mA 1.3 V 50 mA - 40 C + 150 C SMD/SMT TO-263-2 Tube
Littelfuse Triacs 30 Amp Standard High Temperature Alternistor TRIAC-TO220AB 990In Stock
Min.: 1
Mult.: 1

Qxx30xH 30 A 290 A, 350 A 800 V 5 uA 1.5 V 75 mA 1.3 V 50 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
Littelfuse Triacs 35 Amp Standard High Temperature Alternistor TRIAC-TO220 Iso 999In Stock
Min.: 1
Mult.: 1

Qxx35xH 35 A 290 A, 350 A 800 V 5 uA 1.55 V 75 mA 1.3 V 50 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
Littelfuse Triacs 35 Amp Standard High Temperature Alternistor TRIAC-TO263 995In Stock
Min.: 1
Mult.: 1

Qxx35xH 35 A 290 A, 350 A 800 V 5 uA 1.55 V 75 mA 1.3 V 50 mA - 40 C + 150 C SMD/SMT TO-263-2 Tube