Littelfuse Triacs

Results: 1 061
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse Triacs Sensitive Gate 2 906In Stock
Min.: 1
Mult.: 1
Reel: 1 000

MAC12D 100 A 400 V 10 uA 1.85 V 40 mA 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs Sensitive Gate 2 766In Stock
Min.: 1
Mult.: 1
Reel: 1 000

MAC228A8 80 A 600 V 10 uA 1.8 V 15 mA 2.5 V 10 mA - 40 C + 110 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs Triacs 2 002In Stock
Min.: 1
Mult.: 1
Reel: 1 000

MAC8N 80 A 800 V 10 uA 1.6 V 40 mA 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs Triacs 3 754In Stock
Min.: 1
Mult.: 1
Reel: 1 000

MAC8SN 70 A 800 V 10 uA 1.85 V 10 mA 1.5 V 5 mA - 40 C + 110 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Triacs 400V 4A Sensing 5-5-5-5mA 3 676In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Lxx04xx 4 A 33 A, 40 A 400 V 5 uA 1.6 V 10 mA 2 V 5 mA - 40 C + 110 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 400V 4A 10-10-10mA 2 000In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Qxx04xx 4 A 46 A, 55 A 400 V 10 uA 1.6 V 20 mA 2 V 10 mA, 25 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 400V 1A 10-10-10mA 5 200In Stock
Min.: 1
Mult.: 1

Qx01E 1 A 16.7 A, 20 A 400 V 20 uA 1.6 V 15 mA 2 V 10 mA, 25 mA - 65 C + 125 C Through Hole TO-92-3 Bulk
Littelfuse Triacs Altnstr 400V 40A Iso 100-100-100mA 570In Stock
Min.: 1
Mult.: 1

Qxx40xx 40 A 335 A, 400 A 400 V 20 uA 1.8 V 120 mA 2.5 V 100 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse Triacs 600V 4A 10-10-10mA 3 695In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Qxx04xx 4 A 46 A, 55 A 600 V 10 uA 1.6 V 20 mA 2 V 10 mA, 25 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs Altnstr 600V 40A Iso 100(1-3)mA 878In Stock
Min.: 1
Mult.: 1

Qxx40xx 40 A 335 A, 400 A 600 V 20 uA 1.8 V 120 mA 2.5 V 100 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse Triacs Altnstr 600V 40A Iso 100-100-100mA 760In Stock
Min.: 1
Mult.: 1

Qxx40xx 40 A 335 A, 400 A 600 V 20 uA 1.8 V 120 mA 2.5 V 100 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse Triacs Altnstr 800V 8A 2 753In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Qxx08xHx 8 A 80 A, 85 A 800 V 10 uA 1.6 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs Altnstr 800V 25A Iso 80-80-80 mA 394In Stock
Min.: 1
Mult.: 1

Qxx25xx 25 A 208 A, 250 A 800 V 10 uA 1.8 V 100 mA 2.5 V 80 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse Triacs Altnstr 800V 40A Iso 100-100-100mA 393In Stock
Min.: 1
Mult.: 1

Qxx40xx 40 A 335 A, 400 A 800 V 20 uA 1.8 V 120 mA 2.5 V 100 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse Triacs Power Thyristor Discretes-Triac TO-247AD 1 072In Stock
Min.: 1
Mult.: 1

88 A 380 A 1.6 kV 70 mA 1.7 V 70 mA - 40 C + 125 C Through Hole TO-247-3 Tube
Littelfuse Triacs THY 4A 200V TRIAC 3 612In Stock
Min.: 1
Mult.: 1

2N6071A 30 A 200 V 10 uA 2 V 15 mA 2.5 V 10 mA - 40 C + 110 C Through Hole TO-225-3 Tube
Littelfuse Triacs THY 4A 400V TRIACR 14 002In Stock
Min.: 1
Mult.: 1

2N6073A 30 A 400 V 10 uA 2 V 15 mA 2.5 V 10 mA - 40 C + 110 C Through Hole TO-225-3 Tube
Littelfuse Triacs Sensitive Gate 9 159In Stock
Min.: 1
Mult.: 1

2N6075B 30 A 600 V 10 uA 2 V 15 mA 2.5 V 5 mA - 40 C + 110 C Through Hole TO-225-3 Tube
Littelfuse Triacs THY 4A 600V TRIAC 15 266In Stock
Min.: 1
Mult.: 1
Reel: 2 500

MAC4DHM 40 A 600 V 10 uA 1.6 V 15 mA 1.3 V 10 mA - 40 C + 110 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
Littelfuse Triacs THY 4A 600V TRIAC 10 491In Stock
Min.: 1
Mult.: 1
Reel: 2 500

MAC4DLM 40 A 600 V 10 uA 1.6 V 15 mA 1.3 V 5 mA - 40 C + 110 C SMD/SMT DPAK-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs THY SPECIAL TRIAC 3 553In Stock
Min.: 1
Mult.: 1

T2322B 25 A 200 V 10 uA 2.2 V 30 mA 2.2 V 10 mA - 40 C + 110 C Through Hole TO-225-3 Tube
Littelfuse Triacs 16 Amp Standard High Temperature Alternistor TRIAC-TO263 693In Stock
Min.: 1
Mult.: 1
Reel: 500

QJxx16xHx 16 A 167 A, 200 A 600 V 5 uA 1.6 V 60 mA 1.3 V 50 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
Littelfuse Triacs 16 Amp High Temperature High dvdt Alternistor TRIAC-TO220 Iso 95In Stock
Min.: 1
Mult.: 1

QVxx16xHx 16 A 167 A, 200 A 600 V 5 uA 1.6 V 60 mA 1.3 V 50 mA - 40 C + 150 C Through Hole TO-220L-3 Tube
Littelfuse Triacs 400V 6A Sensing 5-5-5-10mA 94In Stock
Min.: 1
Mult.: 1

Lxx06xx 20 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 600V 4A Sensing 3-3-3-3mA 773In Stock
Min.: 1
Mult.: 1

Lxx04xx 4 A 33 A, 40 A 600 V 5 uA 1.6 V 5 mA 2 V 3 mA - 40 C + 110 C Through Hole TO-220-2 Tube