STMicroelectronics H-Series Triacs

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 16 A - 800 V - 150 °C H-series Triac in D2PAK 2 778In Stock
Min.: 1
Mult.: 1

H-Series Tube
STMicroelectronics Triacs SNUBBERLESS 30 A TRIACS 6 108In Stock
Min.: 1
Mult.: 1

H-Series 30 A 600 V 60 mA 1 V 35 mA Through Hole TO-220-3 Tube
STMicroelectronics Triacs SNUBBERLESS 30 A TRIACS 2 021In Stock
Min.: 1
Mult.: 1

H-Series 30 A 75 mA 1 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 20 A - 800 V 150Deg C 3 549In Stock
Min.: 1
Mult.: 1

H-Series Tube
STMicroelectronics Triacs Hi temp 12A Triacs 2 758In Stock
Min.: 1
Mult.: 1
Reel: 1 000

H-Series 126 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Hi temp 12A Triacs 2 890In Stock
Min.: 1
Mult.: 1

H-Series 126 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs Sensitive 10 A High Temperature 878In Stock
Min.: 1
Mult.: 1

H-Series 10 A 105 A 600 V 5 uA 1.5 V 25 mA 1 V 10 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 A - 800 V - 150 °C H-series Triac in TO-220AB Ins. 1 414In Stock
Min.: 1
Mult.: 1

H-Series Tube


STMicroelectronics Triacs 20 A - 600 V - 150 °C H-series Triacs 1 786In Stock
Min.: 1
Mult.: 1

H-Series 20 A 210 A 600 V 5 uA 1.5 V - 40 C + 150 C SMD/SMT D2PAK-3 Tray
STMicroelectronics Triacs 20 A - 800 V 150Deg C 1 642In Stock
Min.: 1
Mult.: 1

H-Series Tube
STMicroelectronics Triacs Hi temp 12A Triacs 2 787In Stock
Min.: 1
Mult.: 1

H-Series 126 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 20 A - 600 V - 150 °C H-series Triacs 1 251In Stock
Min.: 1
Mult.: 1
Reel: 1 000

H-Series SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs High temperature 8 A Sensitive TRIACs 3 458In Stock
Min.: 1
Mult.: 1

H-Series 8 A 80 A 600 V 5 uA 1.6 V 25 mA 1 V 1 mA - 40 C + 150 C SMD/SMT DPAK-2 (TO-252-2) Tube
STMicroelectronics Triacs Hi temp 8A Triacs 2 059In Stock
Min.: 1
Mult.: 1

H-Series 84 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Sensitive 8 A High Temperature 1 990In Stock
Min.: 1
Mult.: 1

H-Series 8 A 84 A 600 V 5 uA 1.5 V 25 mA 1 V 10 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Hi temp 10A Triacs 1 641In Stock
Min.: 1
Mult.: 1

H-Series 105 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs Hi temp 10A Triacs 2 489In Stock
Min.: 1
Mult.: 1
Reel: 1 000

H-Series 105 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 16 A - 800 V - 150 °C H-series Triac in TO-220AB 3 606In Stock
Min.: 1
Mult.: 1

H-Series Tube
STMicroelectronics Triacs 20 A - 800 V 150Deg C 2 715In Stock
Min.: 1
Mult.: 1

H-Series Tube
STMicroelectronics Triacs Hi temp 20A Triacs 4 998In Stock
Min.: 1
Mult.: 1

H-Series 210 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C Through Hole TO-220-3 Tube

STMicroelectronics Triacs 30 A - 600 V - 150 °C H-series Triacs 1 593In Stock
Min.: 1
Mult.: 1

H-Series 30 A 284 A 600 V 10 uA 1.55 V 60 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 Tube

STMicroelectronics Triacs 30 A - 600 V - 150 °C H-series Triacs 2 531In Stock
Min.: 1
Mult.: 1
Reel: 1 000

H-Series 30 A 284 A 600 V 10 uA 1.55 V 60 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel


STMicroelectronics Triacs 30 A - 800 V - 150 °C H-series Triac in TO-220AB Ins. 2 186In Stock
Min.: 1
Mult.: 1

H-Series 30 A 270 A 800 V 5 uA 1.55 V 60 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics Triacs Hi temp 12A Triacs 1 543In Stock
Min.: 1
Mult.: 1

H-Series 12 A 126 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube

STMicroelectronics Triacs 12 A - 800 V - 150 °C 8H-Triac in D2PAK 242In Stock
Min.: 1
Mult.: 1
Reel: 1 000

H-Series 12 A 126 A 800 V 2 uA 1.5 V 35 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-4 Reel, Cut Tape, MouseReel