STMicroelectronics ACS Triacs

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs AC LINE SWITCH 4 907In Stock
Min.: 1
Mult.: 1
Reel: 2 500

ACS120 2 A 700 V 45 mA 1 V 10 mA - 40 C + 125 C SMD/SMT TO-252 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Overvoltage ACS 0.8A 600 and 800V 10mA 7 939In Stock
Min.: 1
Mult.: 1
Reel: 1 000

ACS108 SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Overvoltage protected AC switch 10 239In Stock
Min.: 1
Mult.: 1

ACST310-8B 3 A 21 A 800 V 10 uA 1.8 V 20 mA 1.1 V 10 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Tube
STMicroelectronics Triacs Transient Vltg Protected AC Switch 4 187In Stock
Min.: 1
Mult.: 1
Reel: 2 500

ACS102-6T 200 mA 600 V 20 mA 900 mV 5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Overvoltage Protected AC switch (ACS) 7 036In Stock
Min.: 1
Mult.: 1
Reel: 1 000

ACS108-8TN SOT-223 Reel, Cut Tape
STMicroelectronics Triacs Trans voltage protected AC Switch 3 905In Stock
Min.: 1
Mult.: 1
Reel: 2 000

ACS108 800 mA 600 V 25 mA 1 V 10 mA - 40 C + 125 C Through Hole TO-92 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Transient Vltg Protected AC Switch 4 500In Stock
Min.: 1
Mult.: 1
Reel: 1 000

ACS108 800 mA 13.7 A 600 V 2 uA 1.3 V 10 mA 1 V 10 mA - 30 C + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Overvoltage ACS 0.8A 600 and 800V 10mA 3 235In Stock
Min.: 1
Mult.: 1
Reel: 2 000

ACS108 TO-92 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 2A 700V AC Power Sw 1 872In Stock
Min.: 1
Mult.: 1

ACS120 - 30 C + 125 C SMD/SMT TO-252 Tube
STMicroelectronics Triacs Overvoltage protected AC switch 4 029In Stock
Min.: 1
Mult.: 1
Reel: 2 500

ACST310-8B 3 A 21 A 800 V 10 uA 1.8 V 20 mA 1.1 V 10 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel