+ 150 C Triacs

Results: 473
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
WeEn Semiconductors Triacs BTA330B-800BT/TO263/REEL 13\" Q1/T1 *STANDARD MARK SMD 9 105In Stock
Min.: 1
Mult.: 1
Reel: 800

30 A 270 A 800 V 10 uA 1.2 V 75 mA 900 mV 50 mA - 40 C + 150 C SMD/SMT D2PAK-3 (TO-263-3) Reel, Cut Tape, MouseReel
Littelfuse Triacs 35 Amp Standard High Temperature Alternistor TRIAC-TO263 923In Stock
Min.: 1
Mult.: 1
Reel: 500

QJxx30xH9 35 A 290 A, 350 A 800 V 5 uA 1.55 V 60 mA 1 V 35 A - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs 600V 16A +150C 4 750In Stock
Min.: 1
Mult.: 1

16 A 150 A 600 V 100 uA 1.3 V 15 mA 800 mV 10 mA + 150 C Through Hole TO-220AB-3
WeEn Semiconductors Triacs BTA440Z-800BT/II TO3P/STANDARD 2 068In Stock
Min.: 1
Mult.: 1

40 A 440 A 800 V 1.5 V 80 mA 800 mV 50 mA - 40 C + 150 C Through Hole SOT-1292-3


Littelfuse Triacs HT Alternistor 600V 25A TO220L 918In Stock
Min.: 1
Mult.: 1

QJ25H 25 A 250 A 600 V 10 uA 1.8 V 50 mA 1.3 V 35 mA - 40 C + 150 C Through Hole D2PAK-2 (TO-263-2) Tube
Littelfuse Triacs 30 Amp Standard High Temperature Alternistor TRIAC-TO263 996In Stock
Min.: 1
Mult.: 1
Reel: 500

QJxx30xH5 30 A 290 A, 350 A 800 V 5 uA 1.5 V 60 mA 1 V 35 A - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
Littelfuse Triacs 35 Amp Standard High Temperature Alternistor TRIAC-TO220AB 939In Stock
Min.: 1
Mult.: 1

QJxx30xH8 35 A 290 A, 350 A 800 V 5 uA 1.55 V 60 mA 1 V 35 A - 40 C + 150 C Through Hole TO-220R-3 Tube
Littelfuse Triacs 35 Amp Standard High Temperature Alternistor TRIAC-TO220 Iso 941In Stock
Min.: 1
Mult.: 1

QJxx30xH7 35 A 290 A, 350 A 800 V 5 uA 1.55 V 60 mA 1 V 35 A - 40 C + 150 C Through Hole TO-220L-3 Tube
Littelfuse Triacs 16 Amp Standard High Temperature Alternistor TRIAC-TO220 Iso 976In Stock
Min.: 1
Mult.: 1

QJxx16xHx 16 A 167 A, 200 A 600 V 5 uA 1.6 V 60 mA 1.3 V 50 mA - 40 C + 150 C Through Hole TO-220L-3 Tube
Littelfuse Triacs 30 Amp Standard High Temperature Alternistor TRIAC-TO220AB 933In Stock
Min.: 1
Mult.: 1

QJxx30xH4 30 A 290 A, 350 A 800 V 5 uA 1.5 V 60 mA 1 V 35 A - 40 C + 150 C Through Hole TO-220R-3 Tube


Littelfuse Triacs HT Alternistor 600V 25A TO220R 910In Stock
Min.: 1
Mult.: 1

QJ25H 25 A 250 A 600 V 10 uA 1.8 V 50 mA 1.3 V 35 mA - 40 C + 150 C Through Hole D2PAK-2 (TO-263-2) Tube
Littelfuse Triacs TRIAC TO263 800V 25A HT ALTN 1 322In Stock
Min.: 1
Mult.: 1
Reel: 500

QJxx25xHx 25 A 250 A 800 V 10 uA 1.8 V 50 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT TO-263AB-3 Reel, Cut Tape
WeEn Semiconductors Triacs RAIL-THYR AND TRIACS 7 365In Stock
Min.: 1
Mult.: 1

12 A 110 A 600 V 400 uA 1.3 V 35 mA 800 mV 35 mA + 150 C Through Hole TO-220AB-3
WeEn Semiconductors Triacs RAIL-THYR AND TRIACS 5 941In Stock
Min.: 1
Mult.: 1
12 A 153 A 800 V 400 uA 1.3 V 60 mA 800 mV 50 mA + 150 C Through Hole TO-220AB-3
WeEn Semiconductors Triacs RAIL-THYR AND TRIACS 14 275In Stock
Min.: 1
Mult.: 1
16 A 160 A 600 V 500 uA 1.2 V 60 mA 700 mV 50 mA - 40 C + 150 C Through Hole IITO-220-3
WeEn Semiconductors Triacs RAIL-THYR AND TRIACS 5 997In Stock
Min.: 1
Mult.: 1

16 A 160 A 800 V 500 uA 1.2 V 35 mA 700 mV 35 mA - 40 C + 150 C Through Hole IITO-220-3

WeEn Semiconductors Triacs ACTT2W-800ETN/SC-70/REEL 13" Q1/T1 *STANDARD M 13 397In Stock
Min.: 1
Mult.: 1
Reel: 4 000

2 A 18 A 800 V 10 uA 2 V 10 mA 800 mV 10 mA + 150 C Through Hole SOT-223-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs BTA41-800BQ/II TO3P/STANDARD MARKING * HORIZONTAL, RAIL PACK 2 453In Stock
Min.: 1
Mult.: 1

40 A 400 A 800 V 10 uA 1.2 V 80 mA 800 mV 70 mA + 150 C Through Hole TO3P-3 Tube
Littelfuse Triacs 600V 25A 50mA HI TEMP TO-220AB Isolated 918In Stock
Min.: 1
Mult.: 1

QJxx25xHx 25 A 600 V 10 uA 1.8 V 50 mA 1.3 V 50 mA - 40 C + 150 C Through Hole TO-220-2 Tube
WeEn Semiconductors Triacs RAIL-THYR AND TRIACS 6 160In Stock
Min.: 1
Mult.: 1

16 A 160 A 800 V 500 uA 1.2 V 60 mA 700 mV 50 mA - 40 C + 150 C Through Hole IITO-220-3
Littelfuse Triacs HT Altnstr 600V 25A 50-50-50 mA TO218Iso 490In Stock
Min.: 1
Mult.: 1

HQ6025xH5 25 A 250 A, 300 A 600 V 5 uA 1.4 V 80 mA 1.3 V 50 mA - 40 C + 150 C Through Hole SMTO-218 Tube
STMicroelectronics Triacs 40 Amp 800 Volt 678In Stock
Min.: 1
Mult.: 1

BTB41 420 A 800 V 5 uA 1.55 V 80 mA 1.3 V 100 mA - 40 C + 150 C Through Hole TOP-3 Tube
STMicroelectronics Triacs 8A 800V 150°C D²PAK Logic Level T-Series Triac 10 801In Stock
Min.: 1
Mult.: 1

8 A 63 A 900 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 150 C SMD/SMT D2PAK-4 Tube
STMicroelectronics Triacs 8A 800V 150°C D²PAK Logic Level T-Series Triac 7 275In Stock
Min.: 1
Mult.: 1
Reel: 1 000

8 A 63 A 900 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 150 C SMD/SMT D2PAK-4 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 30 A - 800 V - 150 °C H-series Triac in TO-220AB 5 000In Stock
Min.: 1
Mult.: 1

H-Series 30 A 270 A 800 V 5 uA 1.55 V 60 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube