Tube Triacs

Results: 1 021
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics Triacs 40 Amp 600 Volt 10 686In Stock
Min.: 1
Mult.: 1

BTA41 420 A 600 V 5 uA 1.55 V 80 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TOP-3 Tube


STMicroelectronics Triacs 4 Amp 700 Volt 1 366In Stock
Min.: 1
Mult.: 1

BTA04 42 A 700 V 10 uA 1.65 V 25 mA 1.5 V 10 mA - 40 C + 110 C Through Hole TO-220-3 Tube
Littelfuse Triacs 16 Amp Standard High Temperature Alternistor TRIAC-TO263 1 000In Stock
Min.: 1
Mult.: 1

QJxx16xHx 16 A 167 A, 200 A 600 V 5 uA 1.6 V 60 mA 1.3 V 50 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Tube
Littelfuse Triacs 16 Amp High Temperature High dvdt Alternistor TRIAC-TO263 1 000In Stock
Min.: 1
Mult.: 1

QVxx16xHx 16 A 167 A, 200 A 600 V 5 uA 1.6 V 60 mA 1.3 V 50 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Tube
Littelfuse Triacs 600V 205A 50-50-50MA ALT 1 101In Stock
Min.: 1
Mult.: 1

HQ6025xH5 25 A 250 A, 300 A 600 V 5 uA 1.4 V 80 mA 1.3 V 50 mA - 40 C + 150 C Through Hole TO-220-2 Tube
Littelfuse Triacs Sen Triac 400V 4A 3-3-3-3 mA TO220 Iso 4 725In Stock
Min.: 1
Mult.: 1

Lxx04xx 4 A 33 A, 40 A 400 V 5 uA 1.6 V 5 mA 2 V 3 mA - 40 C + 110 C Through Hole TO-220-2 Tube
Littelfuse Triacs 400V 8A Sensing 5-5-5-10mA 1 572In Stock
Min.: 1
Mult.: 1
Lxx08x 20 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 400V 15A 50-50-50mA 3 448In Stock
Min.: 1
Mult.: 1

Qxx15xx 15 A 167 A, 200 A 400 V 5 uA 1.6 V 70 mA 2.5 V 50 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 400V 15A 50-50-50mA 3 244In Stock
Min.: 1
Mult.: 1

Qxx15xx 5 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 400V 16A 20-20-20mA 1 400In Stock
Min.: 1
Mult.: 1

Qxx16xHx 5 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 400V 25A ALTNSTR ISO 80-80-80 mA TO220 761In Stock
Min.: 1
Mult.: 1

Qxx25xx 10 uA 1.8 V TO-220-2 Tube
Littelfuse Triacs Triac 600V 8A 50-50-50 mA 1 304In Stock
Min.: 1
Mult.: 1

Qxx08xx 6 A 83 A, 100 A 600 V 50 uA 1.6 V 50 mA 2.5 V 50 mA, 75 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 600V 8A 10-10-10 mA LED App 3 864In Stock
Min.: 1
Mult.: 1

Q6008xH1LED 8 A 85 A 600 V 500 uA 1.6 V 6 mA 1.3 V 10 mA - 40 C + 110 C Through Hole TO-220-2 Tube
Littelfuse Triacs 600V 8A ALTNSTR ISO 35-35-35 mA TO220 1 916In Stock
Min.: 1
Mult.: 1

Qxx08xHx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 600V 15A 50-50-50mA 1 207In Stock
Min.: 1
Mult.: 1

Qxx15xx 15 A 167 A, 200 A 600 V 5 uA 1.6 V 70 mA 2.5 V 50 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 600V 15A 80-80-80mA 1 665In Stock
Min.: 1
Mult.: 1

Qxx15L6/R6 Tube
Littelfuse Triacs 600V 16A 20-20-20mA 4 010In Stock
Min.: 1
Mult.: 1

Qxx16xHx 16 A 600 V 5 uA 1.6 V 35 mA 1.3 V 20 mA - 40 C + 125 C TO-220-2 Tube
Littelfuse Triacs 800V 8A 35-35-35mA 1 983In Stock
Min.: 1
Mult.: 1

Qxx08xHx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 800V 16A 80-80-80mA 1 342In Stock
Min.: 1
Mult.: 1

Qxx16xHx 16 A 800 V 100 uA 1.6 V 70 mA 1.3 V 80 mA - 40 C + 125 C TO-220-2 Tube
Littelfuse Triacs TRIAC TO220 800V 30A HT ALTN 1 980In Stock
Min.: 1
Mult.: 1

QJxx30LH4 30 A 350 A 800 V 5 uA 1.6 V 60 mA 1 V 35 mA - 40 C + 150 C Through Hole SMTO-218 Tube
WeEn Semiconductors Triacs BTA16-800B/IITO220/STANDARD MARKING * HORIZONTAL, RAIL PACK 4 908In Stock
Min.: 1
Mult.: 1

16 A 176 A 800 V 5 uA 1.22 V 60 mA 700 mV 70 mA + 150 C Through Hole TO-220-3 Tube
WeEn Semiconductors Triacs 3Q Hi-Com Triac 3 088In Stock
Min.: 1
Mult.: 1

30 A 270 A 800 V 10 uA 1.2 V 75 mA 900 mV 50 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
WeEn Semiconductors Triacs BTA41-600BQ/II TO3P/STANDARD MARKING * HORIZONTAL, RAIL PACK 5 721In Stock
Min.: 1
Mult.: 1

40 A 440 A 600 V 10 uA 1.2 V 80 mA 800 mV 70 mA + 150 C Through Hole TO3P-3 Tube
WeEn Semiconductors Triacs BTA425Z-800BT/II TO3P/STANDARD MARKING * HORIZONTAL, RAIL PACK 2 228In Stock
Min.: 1
Mult.: 1

Tube
Littelfuse Triacs 12A 50mA 600V IGT 3 QUAD INTERNL ISLTD 3 997In Stock
5 000On Order
Min.: 1
Mult.: 1

BTA12-50MA 105 A 600 V 5 uA 1.55 V 50 mA 1.7 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube