EPCOS / TDK Varistors

Results: 1 682
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
EPCOS / TDK Varistors 17Vrms 120A 10 026In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 22 VDC 27 V 46 V 120 A 300 mJ 400 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 25Vrms 80A 24 571In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 67 V 80 A 300 mJ 250 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 0805 11V 120A 400pF 43 116In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 18 V 35 V 120 A 200 mJ 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 0805 30V 80A 200pF 25 372In Stock
Min.: 1
Mult.: 1
Reel: 3 000

CT MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1206 17Vrms 200A 8 073In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 27 V 44 V 200 A 600 mJ 650 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1206 20Vrms 200A 7 698In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 600 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1206 25Vrms 200A 14 494In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 550 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1206 30Vrms 200A 39 177In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 200 A 1.1 J 500 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1206 14V 200A 700pF 10 161In Stock
Min.: 1
Mult.: 1
Reel: 3 000

CT MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 38 V 200 A 500 mJ 700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1206 25V 200A 550pF 35 858In Stock
Min.: 1
Mult.: 1
Reel: 2 000

CT MLVs PCB Mount SMD/SMT 25 VAC 31 VDC 39 V 65 V 200 A 300 mJ 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1206 30V 200A 500pF 11 027In Stock
Min.: 1
Mult.: 1
Reel: 2 000

CT MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 77 V 200 A 1.1 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1206 6V 200A 1200pF 9 242In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 6 VAC 8 VDC 11 V 25 V 200 A 400 mJ 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 20V 200A 1000000pF 2 944In Stock
Min.: 1
Mult.: 1

Leaded SHCV MLVs PCB Mount Radial 20 VAC 26 VDC 33 V 54 V 200 A 1.5 J 1 uF - 55 C + 125 C Bulk
EPCOS / TDK Varistors 1210 30Vrms 300A 16 833In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 77 V 300 A 2 J 1000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1210 35Vrms 250A 42 564In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 90 V 250 A 2 J 600 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1210 30V 300A 1000pF 10 562In Stock
Min.: 1
Mult.: 1
Reel: 2 000

CT MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 77 V 300 A 2 J 1000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1210 35V 250A 600pF 26 062In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 90 V 250 A 2 J 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1210 40V 250A 500pF 6 752In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 56 VDC 68 V 110 V 250 A 2.3 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1210 4.0V 250A 6 853In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 4 VAC 5.5 VDC 8 V 17 V 250 A 400 mJ 5000 pF - 55 C + 125 C Reel, Cut Tape
EPCOS / TDK Varistors 1210 60V 200A 200pF 8 486In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VAC 85 VDC 100 V 165 V 200 A 2 J 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1210 24VDC 8000pF 2000A 7 716In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 24 VDC 29.7 V 47 V 2 kA 4000 mJ 8000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1210 36VDC 5000pF 1500A 26 235In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 36 VDC 44.5 V 70 V 1.5 kA 4000 mJ 5000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1210 65V 126A 1200pF 5 823In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 50 VAC 65 VDC 82 V 126 V 1.2 kA 3 J 1200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1210 59VDC 3500pF 1500A 8 227In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 45 VAC 59 VDC 72 V 47 V 1.5 kA 4000 mJ 3500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 2220 20Vrms 1200A 8 685In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 20 VAC 26 VDC 33 V 54 V 1.2 kA 7.8 J 7000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel