EPCOS / TDK Varistors

Results: 1 682
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
EPCOS / TDK Varistors 2220 25Vrms 1200A 4 343In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.6 J 5000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 2220 30Vrms 1200A 3 181In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12 J 4000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 2220 35Vrms 1000A 1 838In Stock
2 000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 1 000

Automotive Standard MLVs PCB Mount SMD/SMT 2220 (5750 metric) 35 VAC 45 VDC 56 V 90 V 1 kA 7.7 J 2500 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 2220 50V 800A 1000pF 6 176In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 800 A 5.6 J 1000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=5.5V, Maximum Clamping Voltage (8/20 s)=17V 4 997In Stock
7 500Expected 05/05/2026
Min.: 1
Mult.: 1
Reel: 1 500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 4 VAC 5.5 VDC 8 V 17 V 1 kA 1.4 J 0.024 uF - 55 C + 125 C Reel, Cut Tape
EPCOS / TDK Varistors High Surge MLV Max Op VRMS 30 2 184In Stock
Min.: 1
Mult.: 1
Reel: 600

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 5 kA 15 J 0.01 uF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors High Surge MLV Max Op VRMS 50 3 280In Stock
Min.: 1
Mult.: 1
Reel: 600

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 4.5 kA 15 J 3000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 50V 2220 multilayer varistor 1 137In Stock
Min.: 1
Mult.: 1
Reel: 500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 63 VDC 77.5 V 127 V 4.5 kA 15 J 8800 pF - 55 C + 125 C Reel, Cut Tape
EPCOS / TDK Varistors 1812 20Vrms 800A 4 449In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 20 VAC 26 VDC 33 V 54 V 800 A 3 J 3000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1812 25Vrms 800A 18 709In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 25 VAC 31 VDC 39 V 65 V 800 A 3.7 J 2500 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1812 14Vrms 5A 2 982In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 14 VAC 16 VDC 24.5 V 40 V 800 A 2.4 J 5600 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1812 60V 800A 800pF 21 254In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 100 V 165 V 400 A 5.8 J 400 pF - 55 C + 125 C Reel, Cut Tape
EPCOS / TDK Varistors 30 VAC 38 VDC 800A PK 15 397In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Automotive Standard MLVs PCB Mount SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 47 V 77 V 800 A 4.2 J 2000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 40 VAC 56 VDC 500A PK 6 529In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Automotive Standard MLVs PCB Mount SMD/SMT 1812 (4532 metric) 40 VAC 56 VDC 68 V 110 V 500 A 4.8 J 1000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 4 VDC 0.8J 17 V-CLMP 6 363In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 4 VAC 5.5 VDC 8 V 17 V 500 A 800 mJ 0.01 uF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 12 UH 3.50A 15 216In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Automotive Standard MLVs PCB Mount SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 82 V 135 V 400 A 4.5 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=150V, Maximum Clamping Voltage (8/20 s)=360V 17 923In Stock
Min.: 1
Mult.: 1
Reel: 3 000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 115 VAC 150 VDC 180 V 360 V 400 A 3.2 J 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1812 65VDC 8000pF 3000A CT1812K50E2G_U 1 640In Stock
Min.: 1
Mult.: 1
Reel: 800

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 73.8 V to 90.2 V 130 V 3 kA 4000 mJ 4000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 0402 24Vdc 180pF 36 712In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 6.4 V 24 V 10 A 180 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 0402 16Vdc 2pF 34 166In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 65 V 290 V 2 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 140VAC 10% 3225mm 12 669In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard High Surge MLVs PCB Mount SMD/SMT 3225 (8063 metric) 140 VAC 180 VDC 220 V 360 V 400 A 4.5 J 95 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 150VAC 10% 3225mm 12 000In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Automotive Standard MLVs PCB Mount SMD/SMT 3225 (8063 metric) 150 VAC 200 VDC 240 V 395 V 400 A 4.9 J 90 pF - 40 C + 85 C Reel, Cut Tape
EPCOS / TDK Varistors 20VAC 10% 3225mm 4 832In Stock
Min.: 1
Mult.: 1

Automotive Standard MLVs PCB Mount SMD/SMT 20 VAC 26 VDC 33 V 65 V 100 A 600 mJ 980 pF - 40 C + 85 C Blister Pack
EPCOS / TDK Varistors 25VAC 10% 3225mm 6 820In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 3225 (8063 metric) 25 VAC 31 VDC 39 V 77 V 100 A 700 mJ 850 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 275VAC 10% 3225mm 19 123In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 3225 (8063 metric) 275 VAC 350 VDC 430 V 710 V 400 A 8.6 J 50 pF - 40 C + 85 C Reel, Cut Tape, MouseReel