Panasonic Varistors

Results: 1 393
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Varistors 50V MULTILAYER VARISTOR 5 540In Stock
20 000Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 10 000

EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5 VDC 50 V 2.1 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 0402 40V 27pF 11 105In Stock
Min.: 1
Mult.: 1
Reel: 10 000

EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 40 VDC 65 V 5 A 27 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 80V MULTILAYER VARISTOR 8 494In Stock
Min.: 1
Mult.: 1
Reel: 10 000

EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 10 VDC 80 V 0.8 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 80V MULTILAYER VARISTOR 3 350In Stock
Min.: 1
Mult.: 1
Reel: 10 000

EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5 VDC 80 V 1.5 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 12V 20A MULTILAYER VARISTOR 25 336In Stock
Min.: 1
Mult.: 1
Reel: 4 000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.7 VDC 12 V 20 A 330 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 170V MULTILAYER VARISTOR 17 713In Stock
Min.: 1
Mult.: 1
Reel: 4 000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 170 V 2.1 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 18V 20A 220PF VARISTOR 6 035In Stock
Min.: 1
Mult.: 1
Reel: 4 000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VDC 18 V 20 A 220 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 22V 20A 220PF VARISTOR 6 995In Stock
Min.: 1
Mult.: 1
Reel: 4 000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VDC 22 V 20 A 220 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 27V MULTILAYER VARISTOR 6 045In Stock
Min.: 1
Mult.: 1
Reel: 4 000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 16 VDC 27 V 20 A 47 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 27V MULTILAYER VARISTOR 4 692In Stock
Min.: 1
Mult.: 1
Reel: 4 000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 16 VDC 27 V 3 A 20 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 33V 20A MULTILAYER VARISTOR 11 797In Stock
Min.: 1
Mult.: 1
Reel: 4 000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 26 VDC 33 V 20 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 0603 26volts 100pF VV=33volts AEC-Q200 13 510In Stock
Min.: 1
Mult.: 1
Reel: 4 000

EZJZ-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 26 VDC 33 V 20 A 100 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape
Panasonic Varistors 0603 30volts 68pF VV=42volts AEC-Q200 11 030In Stock
Min.: 1
Mult.: 1
Reel: 4 000

EZJZ-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VDC 42 V 15 A 68 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 50V MULTILAYER VARISTOR 14 565In Stock
Min.: 1
Mult.: 1
Reel: 4 000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 5 VDC 50 V 2.1 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 80V MULTILAYER VARISTOR 13 120In Stock
Min.: 1
Mult.: 1
Reel: 4 000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 80 V 2.1 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 1000VDC 1W 7500A L/S=10mm Long LD 680In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 17.5 mm 7.5 kA 565 J 400 pF - 40 C + 125 C Bulk
Panasonic Varistors 275V 100A CLAMP 240In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 20 mm 6.5 kA 215 J 1000 pF - 40 C + 85 C Bulk
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E05A221 2In Stock
28 000Expected 18/05/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 7 mm 1.75 kA 19 J 190 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E05A331 2In Stock
4 000Expected 19/06/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 7 mm 1.75 kA 28 J 130 pF - 40 C + 85 C
Panasonic Varistors 68V 500A ZNR SUR ABSORBER 10MM 1In Stock
1 915On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 10 mm 1 kA 9.8 J 2800 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E11A431
83 000Expected 19/05/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 6 kA 155 J 450 pF - 40 C + 85 C Bulk
Panasonic Varistors 50V 100A CLAMP
34 108On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 20 mm 10 kA 56 J 7500 pF - 40 C + 85 C Bulk
Panasonic Varistors 200V 8A CLAMP
257Expected 27/04/2026
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 150 VAC 200 VDC 240 V 395 V 8 kA 95 J 1500 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 7mm 240V Bulk ZNR Surge Absorber 7In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 2.5 kA 33 J 380 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 8mm 360V Bulk ZNR Surge Absorber 10In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 10.5 mm 3.5 kA 65 J 280 pF - 40 C + 85 C Bulk