Vishay / BC Components Varistors

Results: 719
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors VDRST07D0250A035VSLF16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 500

VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 9 mm 250 A 4.4 J 1300 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D0250A035VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 500

VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 9 mm 250 A 4.4 J 1300 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D0250A040VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 9 mm 250 A 5.2 J 1000 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D0250A040VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 500

VDRS MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 9 mm 250 A 5.2 J 1000 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D0250A040VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 500

VDRS MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 9 mm 250 A 5.2 J 1000 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A050VSLF16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 500

VDRS MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 140 V 9 mm 1.2 kA 7 J 900 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D1200A050VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 500

VDRS MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 140 V 9 mm 1.2 kA 7 J 900 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A060VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 500

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 9 mm 1.2 kA 8.3 J 700 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D1200A060VSLFLGBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 9 mm 1.2 kA 8.3 J 700 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D1200A060VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 9 mm 1.2 kA 8.3 J 700 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D1200A060VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 500

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 9 mm 1.2 kA 8.3 J 700 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A060VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 500

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 9 mm 1.2 kA 8.3 J 700 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A060VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 500

VDRS MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 9 mm 1.2 kA 8.3 J 700 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A075VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 500

VDRS MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 9 mm 1.2 kA 10 J 530 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A075VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 500

VDRS MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 9 mm 1.2 kA 10 J 530 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A075VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 500

VDRS MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 9 mm 1.2 kA 10 J 530 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A095VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 9 mm 1.2 kA 13 J 450 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D1200A095VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 500

VDRS MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 9 mm 1.2 kA 13 J 450 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A095VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 500

VDRS MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 9 mm 1.2 kA 13 J 450 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A130VKNL18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 500

VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 9 mm 1.2 kA 17 J 320 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D1200A130VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 500

VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 9 mm 1.2 kA 17 J 320 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A130VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 500

VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 9 mm 1.2 kA 17 J 320 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A140VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 500

VDRS MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 9 mm 1.2 kA 21 J 290 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A140VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 500

VDRS MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 9 mm 1.2 kA 21 J 290 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A140VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 500

VDRS MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 9 mm 1.2 kA 21 J 290 pF - 40 C + 85 C Reel, Cut Tape