2.2 uF Varistors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
TDK Varistors 20volts 800A 3mJ Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
: 1 000

Leaded SHCV MLVs PCB Mount Radial 20 VAC 26 VDC 33 V 58 V 800 A 3 J 2.2 uF - 55 C + 125 C Reel
TDK Varistors 20V 800A 3000mJ Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000

Automotive with Load Dump and Jump Start MLVs PCB Mount Radial 20 VAC 26 VDC 58 V 800 A 6 J 2.2 uF - 55 C + 125 C Bulk