ABRACON Varistors

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
ABRACON Varistors VARISTOR 68V 250A 1206 Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

AMCV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 125 V 500 A 1.2 J 250 pF - 55 C + 85 C Reel
ABRACON Varistors VARISTOR 76V 250A 1206 Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

AMCV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 46 VAC 60 VDC 76 V 130 V 500 A 1.2 J 200 pF - 55 C + 85 C Reel
ABRACON Varistors VARISTOR 120V 300A 1210 Non-Stocked Lead-Time 14 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

AMCV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 75 VAC 100 VDC 120 V 200 V 1 kA 5 J 150 pF - 55 C + 85 C Reel
ABRACON Varistors VARISTOR 25V 400A 1210 Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

AMCV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 12.7 VAC 18 VDC 25 V 45 V 1 kA 1.5 J 1400 pF - 55 C + 85 C Reel
ABRACON Varistors VARISTOR 60V 300A 1210 Non-Stocked Lead-Time 14 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

AMCV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34.1 VAC 48 VDC 60 V 110 V 1 kA 3 J 600 pF - 55 C + 85 C Reel
ABRACON Varistors VARISTOR 68V 300A 1210 Non-Stocked Lead-Time 14 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

AMCV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 56 VDC 68 V 125 V 1.2 kA 4 J 500 pF - 55 C + 85 C Reel
ABRACON Varistors VARISTOR 100V 300A 1210 Non-Stocked Lead-Time 14 Weeks
Min.: 1 500
Mult.: 1 500
Reel: 1 500

AMCV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VAC 85 VDC 100 V 165 V 1.5 kA 5 J 250 pF - 55 C + 85 C Reel
ABRACON Varistors VARISTOR 25V 800A 1812 Non-Stocked Lead-Time 14 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

AMCV MLVs PCB Mount SMD/SMT 1812 (4532 metric) 12.7 VAC 18 VDC 25 V 40 V 800 A 2.3 J 3200 pF - 55 C + 85 C Reel
ABRACON Varistors VARISTOR 42V 800A 1812 Non-Stocked Lead-Time 14 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

AMCV MLVs PCB Mount SMD/SMT 1812 (4532 metric) 21.3 VAC 30 VDC 42 V 65 V 800 A 3.7 J 1500 pF - 55 C + 85 C Reel
ABRACON Varistors VARISTOR 50V 800A 1812 Non-Stocked Lead-Time 14 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

AMCV MLVs PCB Mount SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 50 V 75 V 800 A 4.2 J 1100 pF - 55 C + 85 C Reel
ABRACON Varistors VARISTOR 68V 600A 1812 Non-Stocked Lead-Time 14 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

AMCV MLVs PCB Mount SMD/SMT 1812 (4532 metric) 40 VAC 56 VDC 68 V 120 V 600 A 4.3 J 800 pF - 55 C + 85 C Reel
ABRACON Varistors VARISTOR 12V 10A 0402 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 10 000

AMCV MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.5 VDC 14 V 23 V 10 A 10 mJ 50 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 19V 10A 0603 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 16 V to 22 V 39 V 10 A 20 mJ 50 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 25V 20A 0603 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 12.7 VAC 18 VDC 22 V to 28 V 48 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 25V 10A 0603 Non-Stocked Lead-Time 14 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 12.7 VAC 18 VDC 22 V to 28 V 48 V 10 A 20 mJ 30 pF - 55 C + 125 C Reel
ABRACON Varistors VARISTOR 13.5V 15A 0603 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.4 VAC 9 VDC 11 V to 16 V 26 V 15 A 20 mJ 80 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 41.5V 15A 0805 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

AMCV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 21.3 VAC 30 VDC 37 V to 46 V 78 V 15 A 50 mJ 50 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 25V 2A 0402 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 10 000

AMCV MLVs PCB Mount SMD/SMT 0402 (1005 metric) 12.7 VAC 18 VDC 22 V to 28 V 48 V 2 A 5 mJ 5 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 25V 2A 0402 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 10 000

AMCV MLVs PCB Mount SMD/SMT 0402 (1005 metric) 12.7 VAC 18 VDC 22 V to 28 V 48 V 2 A 5 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors 100 PF 25V 20A

AMCV MLVs PCB Mount SMD/SMT 0402 (1005 metric) 12.7 VAC 18 VDC 22 V to 28 V 48 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel