Littelfuse Varistors

Results: 5 712
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors MLV SMF FOR AUTO 2 294In Stock
Min.: 1
Mult.: 1
Reel: 2 500

MLA MLVs PCB Mount SMD/SMT 25 VAC 30 VDC 43 V 67 V 180 A 1 J 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 640In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 320 VAC 420 VDC 540 V 810 V 20 mm 6.5 kA 150 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 65pF 5 198In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 850 V 7 mm 1.2 kA 25 J 65 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 380pF 3 619In Stock
Min.: 1
Mult.: 1
Reel: 400

LA MOVs PCB Mount Radial 320 VAC 420 VDC 565 V 850 V 14 mm 4.5 kA 80 J 380 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 320V 380pF 39In Stock
Min.: 1
Mult.: 1
Reel: 400

LA MOVs PCB Mount Radial 320 VAC 420 VDC 850 V 14 mm 4.5 kA 380 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 320V 65pF 4 510In Stock
Min.: 1
Mult.: 1
Reel: 1 000

LA MOVs PCB Mount Radial 320 VAC 420 VDC 565 V 850 V 7 mm 1.2 kA 25 J 65 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 320V 40kA 3800pF 33In Stock
48Expected 01/06/2026
Min.: 1
Mult.: 1

DA MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 510 V 830 V 40 mm 40 kA 460 J 3800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20V 40A 300pF 2 424In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 67 V 3 mm 40 A 150 mJ 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 1 457In Stock
4 500Expected 22/06/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 67 V 5 mm 100 A 300 mJ 790 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20 VAC 1.2J 65V-CL 250A-P 2 945In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 68 V 7 mm 250 A 1.2 J 1620 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 1 505In Stock
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 65 V 20 mm 2 kA 18 J 0.013 uF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS / LEAD FREE 2 325In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 64 V 10 mm 500 A 3 J 3495 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20 VAC 6J 65V-CL 1KA-PK 3 180In Stock
9 800On Order
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 64 V 14 mm 1 kA 6 J 6000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20 VAC 150J 58V-CL 2KA-PK 1 971In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 21 VAC 27 VDC 36.3 V 58 V 20 mm 1.5 kA 70 J 0.013 uF - 55 C + 85 C Bulk
Littelfuse Varistors 20V 250A 1100pF 4 643In Stock
Min.: 1
Mult.: 1
Reel: 1 000

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 65 V 7 mm 250 A 1.2 J 1100 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 20V 2000A 13000pF 1 200In Stock
Min.: 1
Mult.: 1
Reel: 500

ZA MOVs PCB Mount Radial 21 VAC 27 VDC 58 V 20 mm 2 kA 70 J 0.013 uF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 23 VAC 160J 63V-CL 2KA-PK 3 531In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 23 VAC 31 VDC 39.6 V 63 V 20 mm 1.5 kA 80 J 0.012 uF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial 1 235In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 23 VAC 31 VDC 39.6 V 63 V 20 mm 2 kA 100 J 0.012 uF - 55 C + 85 C Bulk
Littelfuse Varistors 23V 2000A 12000pF 1 618In Stock
Min.: 1
Mult.: 1
Reel: 500

ZA MOVs PCB Mount Radial 23 VAC 31 VDC 39.6 V 63 V 20 mm 2 kA 80 J 0.012 uF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 385V 360pF 4 620In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 14 mm 4.5 kA 85 J 360 pF - 55 C + 85 C Bulk
Littelfuse Varistors 385V 700pF 1 718In Stock
1 200Expected 29/06/2026
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 20 mm 6.5 kA 160 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 757In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 385 VAC 682 V 1.025 kV 20 mm 9 kA 370 J - 55 C + 85 C Bulk
Littelfuse Varistors 385V 60pF 6 058In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 7 mm 1.2 kA 27 J 60 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 250A 60pF 13 Inch Reel 1 641In Stock
8 000Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 4 000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 250 VAC 330 VDC 390 V 650 V 250 A 7 J 90 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 234V 100A 12pF 929In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 242 VAC 334 VDC 390 V 640 V 3 mm 100 A 1.2 J 12 pF - 55 C + 85 C Bulk