Littelfuse LA Series Varistors

Results: 948
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 140V 400pF 3 032In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 140 VAC 180 VDC 198 V to 242 V 360 V 10 mm 2.5 kA 22 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 150pF 780In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 212 V to 284 V 430 V 7 mm 1.2 kA 13 J 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial 1 317In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 20 mm 6.5 kA 80 J 1600 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 150pF 3 755In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 212 V to 268 V 395 V 7 mm 1.2 kA 13 J 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 800pF 4 080In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 14 mm 4.5 kA 45 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 1600pF 30In Stock
2 000Expected 23/06/2026
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 20 mm 6.5 kA 80 J 1600 pF - 55 C + 85 C Bulk
Littelfuse Varistors 175V 700pF 14mm 2 564In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 14 mm 4.5 kA 55 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 175V 3 806In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 7 mm 1.2 kA 15 J 130 pF - 55 C + 85 C Bulk
Littelfuse Varistors 230V 250pF 515In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 10 mm 2.5 kA 35 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 230V 550pF 1 479In Stock
2 100Expected 08/04/2026
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 230 VAC 300 VDC 324 V to 396 V 595 V 14 mm 4.5 kA 70 J 550 pF - 55 C + 85 C Bulk
Littelfuse Varistors 230V 1100pF 1 664In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 20 mm 6.5 kA 122 J 1100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 230V 100pF 512In Stock
4 500Expected 12/05/2026
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 7 mm 1.2 kA 20 J 100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V pF 4 913In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 250 VAC 330 VDC 451 V 730 V 7 mm 1.2 kA 21 J 90 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR PB FREE D20 1 577In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 23 mm 6.5 kA 130 J 1000 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / PB FREE 692In Stock
Min.: 1
Mult.: 1

LA 330 VDC 620 V Bulk
Littelfuse Varistors 250V 500pF 2 467In Stock
Min.: 1
Mult.: 1
Reel: 500

LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 14 mm 4.5 kA 72 J 500 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 250V 500pF 48In Stock
Min.: 1
Mult.: 1
Reel: 500

LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 14 mm 4.5 kA 72 J 500 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 200pF 2 736In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 275 VAC 369 VDC 389 V to 473 V 710 V 10 mm 2.5 kA 45 J 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 2 058In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 14 mm 4.5 kA 75 J 450 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 450pF 3 963In Stock
4 500Expected 30/04/2026
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 275 VAC 369 VDC 389 V to 515 V 775 V 7 mm 1.2 kA 23 J 80 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 900pF 3 542In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 275 VAC 369 VDC 389 V to 473 V 710 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 1 230In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 900pF 3 022In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 275 VAC 369 VDC 389 V to 453 V 680 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 2 940In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 275 VAC 369 VDC 389 V 680 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 80pF 7 332In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 275 VAC 369 VDC 389 V to 473 V 710 V 7 mm 1.2 kA 23 J 80 pF - 55 C + 85 C Bulk