TDK Varistors

Results: 1 769
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
EPCOS / TDK Varistors 0603 120V Automotive X series AEC-200 7 672In Stock
Min.: 1
Mult.: 1
Reel: 4 000

MLV X1 Auto MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 32 VDC 51.9 V to 70.1 V 120 V 5 A 10 J 10 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 750VAC 10% 40mm High E 668In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 750 VAC 970 VDC 1.2 kV 2 kV 40 mm 40 kA 1.2 kJ 1000 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 750VAC 10% 60mm High E 194In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 1.2 kV 2 kV 60 mm 70 kA 2 kJ 2400 pF - 40 C + 105 C Bulk
TDK Varistors 20pF 19VDC 0603 Array AEC-Q200 7 280In Stock
Min.: 1
Mult.: 1
Reel: 10 000

AVRH MLVs PCB Mount SMD/SMT 0603 (1608 metric) 19 VDC 27 V 60 V 4 A 0.04 J 20 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 0402 LIN 200pF 16VDC 18 651In Stock
Min.: 1
Mult.: 1
Reel: 10 000

AVRH Varistors PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 22 V 40 V 200 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 7mm, 130Vac, 10%, Compact Series 8 093In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 1.2 kA 9.5 J 245 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 7mm, 275Vac, 10%, Compact Series 7 210In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 1.2 kA 21 J 110 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 7mm, 300Vac, 10%, Compact Series 8 243In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 1.2 kA 23 J 100 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 7mm, 350Vac, 10%, Compact Series 8 621In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 1.2 kA 27 J 80 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 10mm, 275Vac, 10%, Compact Series 5 975In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 2.5 A 43 J 220 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 14mm, 275Vac, 10%, Compact Series 3 050In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 4.5 kA 71 J 440 pF - 40 C + 105 C Bulk
TDK Varistors 0603 8V 30A 650pF 88 844In Stock
Min.: 1
Mult.: 1
Reel: 4 000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 5.5 VDC 8 V 15 V 30 A 90 mJ 650 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 18V 30A 600pF 35 113In Stock
Min.: 1
Mult.: 1
Reel: 4 000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VDC 18 V 30 V 30 A 100 mJ 600 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 30pF 17VDC 0603 2A AEC-Q200, Classic_CAN 41 550In Stock
Min.: 1
Mult.: 1
Reel: 4 000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VDC 27 V 52 V 2 A 50 mJ 30 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0805 39V 100A 430pF AEC-Q200 20 531In Stock
Min.: 1
Mult.: 1
Reel: 2 000

AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 28 VDC 39 V 62 V 100 A 300 mJ 430 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1.1pF 70VDC 0402 AEC-Q200 ES, Single Pair Ethernet 1000BASE-T1 87 930In Stock
Min.: 1
Mult.: 1
Reel: 10 000

AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 70 VDC 110 V 190 V 300 mA 7 mJ 1.1 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 20VAC 10% 5mm StandarD 16 263In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 5 mm 100 A 600 mJ 980 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 460VAC 10% 5mm StandarD 12 653In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 5 mm 400 A 18 J 30 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 25VAC 10% 7mm StandarD 22 906In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 250 A 1.6 J 1400 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 300VAC 10% 7mm StandarD 55 774In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 23 J 90 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 420VAC 10% 7mm StandarD 23 440In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 9 mm 1.2 kA 32 J 75 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 460VAC 10% 7mm StandarD 14 088In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 7 mm 1.2 kA 36 J 55 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 275VAC 10% 10mm StandarD 92In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 43 J 220 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 625VAC 10% 10mm StandarD 11 064In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12 mm 2.5 kA 68 J 110 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 275VAC 10% 10mm AdvanceD 16 054In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12 mm 3.5 kA 55 J 220 pF - 40 C + 105 C Bulk