Vishay Varistors

Results: 791
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors VDRST10D0500A020VSTLDSBULKe3 1 240In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 12.5 mm 500 A 6.5 J 3000 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 6500A 420V 6In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 23 mm 6.5 kA 344 J 510 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 60volts 9mm 2 385In Stock
Min.: 1
Mult.: 1

MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 9 mm 1.2 kA 8.3 J 700 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 230volts 6500A 20D Radial 119In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 23 mm 6.5 kA 208 J 1100 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0100A025VSTLDSTAPEe3 1 500In Stock
Min.: 1
Mult.: 1
Reel: 1 500

VDRS MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 86 V 7 mm 100 A 0.9 J 500 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0100A030VKNL18TAPEe3 3 000In Stock
Min.: 1
Mult.: 1
Reel: 1 500

VDRS MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 96 V 7 mm 100 A 1.1 J 700 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A050VKNL16TAPEe3 1 500In Stock
Min.: 1
Mult.: 1
Reel: 1 500

VDRS MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 7 mm 400 A 2.6 J 370 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A050VSTLDSTAPEe3 1 464In Stock
Min.: 1
Mult.: 1
Reel: 1 500

VDRS MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 7 mm 400 A 2.6 J 370 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST05D0400A150VSTLDSTAPEe3 1 200In Stock
Min.: 1
Mult.: 1
Reel: 1 500
VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 400 V 7 mm 400 A 7.1 J 110 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST14D4500A320VSTLDSTAPEe3 948In Stock
Min.: 1
Mult.: 1
Reel: 500

VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 4.5 kA 120 J 370 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 320volts 9mm 5mm 2 506In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 9 mm 1.2 kA 44 J 120 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 380volts 13 5mm 661In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 2.5 kA 67 J 180 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 230volts 17mm 9In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 16.5 mm 4.5 kA 88 J 540 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 50V 17mm 523In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 140 V 16.5 mm 4.5 kA 21 J 3100 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 275volts 6500A 20D Radial 465In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23 mm 6.5 kA 264 J 900 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 510volts 6500A 20D Radial 375In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 6.5 kA 376 J 450 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 320 VAC 510V-CL 990In Stock
Min.: 1
Mult.: 1
Reel: 500

VDRH MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 16.5 mm 6 kA 190 J 370 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components Varistors 175V 20MM 415In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 23 mm 10 kA 190 J 1500 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 40volts 13 5mm 1 310In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 12.5 mm 500 A 13 J 1800 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 625 VAC 140J 65In Stock
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12.5 mm 3.5 kA 140 J 105 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors VDRHS20D3000A025VSTLDSBULKe3 200In Stock
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 23 mm 3 kA 28 J 0.013 uF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 115volts 100AA 75In Stock
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 115 VAC 150 VDC 180 V 300 V 23 mm 10 kA 130 J 2640 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors VDRST05D0100A025VSLF16TAPEe3 1 490In Stock
Min.: 1
Mult.: 1
Reel: 1 500

VDRS MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 86 V 7 mm 100 A 0.9 J 500 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 420volts 13 5mm 1 283In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 2.5 kA 73 J 165 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 625volts 6500A 20D Radial 505In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 23 mm 6.5 kA 448 J 320 pF - 40 C + 85 C Bulk