Off-Board Charger Sub-Unit Power Converters

Littelfuse Off-Board Charger Sub-Unit Power Converters are required for DC charging stations capable of charging to 80% SOC in under 30 minutes. These fast-charging applications require modular power converters, which can be paralleled to cater to different power levels, thereby enabling fast charging. The most critical parameters are energy density and system efficiency. A sub-unit power converter in a DC charging station consists of an AC/DC power stage and DC/DC power stage integrated into the charging station.

Results: 663
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 440V 7mm Epoxy UltraMOV Non-Stocked Lead-Time 13 Weeks
Min.: 10 000
Mult.: 1 000
Reel: 1 000

UltraMOV 585 VDC 1.18 kV Ammo Pack
Littelfuse Varistors 460V 7mm Epoxy UltraMOV Non-Stocked Lead-Time 13 Weeks
Min.: 4 500
Mult.: 1 500

UltraMOV MOVs PCB Mount Radial 460 VAC 615 VDC 1.24 kV 7 mm 1.75 kA 45 pF - 55 C + 85 C Bulk
Littelfuse Varistors 460V 7mm Epoxy UltraMOV Non-Stocked Lead-Time 13 Weeks
Min.: 10 000
Mult.: 1 000
Reel: 1 000

UltraMOV 615 VDC 1.24 kV Reel
Littelfuse Varistors 460V 7mm Epoxy UltraMOV Non-Stocked Lead-Time 13 Weeks
Min.: 10 000
Mult.: 1 000
Reel: 1 000

UltraMOV MOVs Ammo Pack
Littelfuse Varistors 510V 7mm Epoxy UltraMOV Non-Stocked Lead-Time 13 Weeks
Min.: 4 500
Mult.: 1 500

UltraMOV 670 VDC 1.355 kV Bulk
Littelfuse Varistors 510V 7mm Epoxy UltraMOV Non-Stocked Lead-Time 13 Weeks
Min.: 4 500
Mult.: 1 500

UltraMOV Bulk
Littelfuse Varistors 510V 7mm Epoxy UltraMOV Non-Stocked Lead-Time 13 Weeks
Min.: 9 000
Mult.: 3 000

UltraMOV Bulk
Littelfuse Varistors 140V 7mm Phenolic UltraMOV Non-Stocked Lead-Time 17 Weeks
Min.: 4 200
Mult.: 1 400

UltraMOV MOVs PCB Mount Radial 180 VDC 140 V 360 V 9 mm 1.75 kA 13.5 J - 55 C + 125 C Bulk
Littelfuse Varistors 230V 7mm Phenolic UltraMOV Non-Stocked Lead-Time 17 Weeks
Min.: 4 200
Mult.: 1 400

UltraMOV MOVs Bulk
Littelfuse Varistors 230V 7mm Phenolic UltraMOV Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 1 000
Reel: 1 000

UltraMOV MOVs Reel
Littelfuse Varistors 250V 7mm Phenolic UltraMOV Non-Stocked Lead-Time 17 Weeks
Min.: 4 200
Mult.: 1 400

UltraMOV 320 VDC 650 V Bulk
Littelfuse Varistors 250V 7mm Phenolic UltraMOV Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 1 000
Reel: 1 000

UltraMOV 320 VDC 650 V Reel
Littelfuse Varistors 275V 7mm Phenolic UltraMOV Non-Stocked Lead-Time 17 Weeks
Min.: 18 200
Mult.: 1 400

UltraMOV 350 VDC 710 V Bulk
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 1 000
Reel: 1 000

UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 387 V to 473 V 710 V 9 mm 1.75 kA 28 J 80 pF - 55 C + 125 C Ammo Pack
Littelfuse Varistors 275V 7mm Phenolic UltraMOV Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 1 000
Reel: 1 000

UltraMOV MOVs Reel
Littelfuse Varistors 300V 7mm Phenolic UltraMOV Non-Stocked Lead-Time 17 Weeks
Min.: 4 200
Mult.: 1 400

UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 423 V 775 V 7 mm 1.75 kA 30 J 70 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 7MM ROHS/LEAD FREE Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 1 000
Reel: 1 000

UltraMOV Ammo Pack
Littelfuse Varistors RADIAL VARISTOR 7MM ROHS/LEAD FREE Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 1 000
Reel: 1 000

UltraMOV Reel
Littelfuse Varistors 320V 7mm Phenolic UltraMOV Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 1 000
Reel: 1 000

UltraMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 7 mm 1.75 kA 32 J 65 pF - 55 C + 85 C Reel
Littelfuse Varistors 385V 7mm Phenolic UltraMOV Non-Stocked Lead-Time 17 Weeks
Min.: 4 200
Mult.: 1 400

UltraMOV MOVs PCB Mount Radial 505 VDC 1.025 kV 7 mm 1.75 kA - 55 C + 85 C Bulk
Littelfuse Varistors 385V 7mm Phenolic UltraMOV Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 1 000
Reel: 1 000

UltraMOV 505 VDC 1.025 kV Reel
Littelfuse Varistors 385V 7mm Phenolic UltraMOV Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 1 000
Reel: 1 000

UltraMOV 505 VDC 1.025 kV Reel
Littelfuse Varistors 385V 7mm Phenolic UltraMOV Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 1 000
Reel: 1 000

UltraMOV 505 VDC 1.025 kV Reel
Littelfuse Varistors 420V 7mm Phenolic UltraMOV Non-Stocked Lead-Time 17 Weeks
Min.: 4 200
Mult.: 1 400

UltraMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 7 mm 1.75 kA 40 J 55 pF - 55 C + 85 C Bulk
Littelfuse Varistors 420V 7mm Phenolic UltraMOV Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 1 000
Reel: 1 000

UltraMOV 560 VDC 1.12 kV Reel