318 Varistors

Results: 551
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 180V 15KA MOV Disc 25mm Non-Stocked
Min.: 1
Mult.: 1

25D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 25 mm 15 kA 175 J 3500 pF - 40 C + 105 C Bulk
YAGEO Varistors 180V 4.5KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 14 mm 4.5 kA 50 J 1100 pF - 40 C + 125 C Bulk
YAGEO Varistors 180V 6KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 800

14H MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 14 mm 6 kA 60 J 1100 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 18V 3KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 3 kA 13 J 0.0285 uF - 40 C + 105 C Bulk
YAGEO Varistors 18V 3KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 3 kA 13 J 0.0285 uF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 1800V 6.5KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 20 mm 6.5 kA 625 J 320 pF - 40 C + 125 C Bulk
YAGEO Varistors 180V 2.5KA MOV Disc 10mm Non-Stocked
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 10 mm 2.5 kA 27 J 560 pF - 40 C + 105 C Bulk
YAGEO Varistors 180V 3.5KA MOV Disc 10mm Non-Stocked
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 10 mm 3.5 kA 30 J 560 pF - 40 C + 105 C Bulk
YAGEO Varistors 180V 3.5KA MOV Disc 10mm Non-Stocked
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 10 mm 3.5 kA 30 J 560 pF - 40 C + 105 C Bulk
YAGEO Varistors 18V 0.1KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 40 V 5 mm 1 kA 0.4 J 1400 pF - 40 C + 105 C Bulk
YAGEO Varistors 18V 0.1KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 40 V 5 mm 1 kA 0.4 J 1400 pF - 40 C + 105 C Bulk
YAGEO Varistors 18V 1KA MOV Disc 10mm Non-Stocked
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 10 mm 1 kA 3 J 5600 pF - 40 C + 105 C Bulk
YAGEO Varistors 18V 1KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 14 mm 1 kA 4 J 0.0111 uF - 40 C + 105 C Bulk
YAGEO Varistors 18V 0.5KA MOV Disc 10mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 800

10H MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 10 mm 500 A 2.1 J 5600 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 180V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 130 J 2200 pF - 40 C + 105 C Bulk
YAGEO Varistors 180V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 130 J 2200 pF - 40 C + 105 C Bulk
YAGEO Varistors 180V 2.5KA MOV Disc 10mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 800

10H MOVs Through Hole Radial 115 VAC 180 VDC 180 V 300 V 10 mm 2.5 kA 27 J 560 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 180V 6KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 14 mm 6 kA 60 J 1100 pF - 40 C + 125 C Bulk
YAGEO Varistors MOV Disc 14mm, 180V 6KA, 125C, Reel Non-Stocked
Min.: 1
Mult.: 1
Reel: 800

14H MOVs PCB Mount Through Hole 115 VAC 150 VDC 180 V 300 V 14 mm 6 kA 60 J 1100 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 180V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 130 J 2200 pF - 40 C + 125 C Bulk
YAGEO Varistors 18V 0.1KA MOV Disc 5mm Non-Stocked
Min.: 1
Mult.: 1

05H MOVs Through Hole Radial 11 VAC 14 VDC 18 V 40 V 5 mm 100 A 0.4 J 1400 pF - 40 C + 125 C Bulk
YAGEO Varistors 180V 6KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 14 mm 6 kA 60 J 1100 pF - 40 C + 105 C Bulk
YAGEO Varistors 180V 6KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 14 mm 6 kA 60 J 1100 pF - 40 C + 105 C Bulk
YAGEO Varistors 180V 4.5KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 14 mm 4.5 kA 50 J 1100 pF - 40 C + 105 C Bulk
YAGEO Varistors 18V 3KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 3 kA 13 J 0.028 uF - 40 C + 125 C Bulk