MOVTP Series Varistors

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Minimum Operating Temperature Maximum Operating Temperature Packaging
Eaton Electronics Varistors MOVTP, 20 mm, 275 Vac 314In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 275 VAC 350 VDC 473 V 710 V 23.5 mm 10 kA 270 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 20 mm, 320 Vac 70In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 320 VAC 410 VDC 561 V 845 V 23.5 mm 10 kA 386 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 14 mm, 130 Vac Non-Stocked Lead-Time 19 Weeks
Min.: 3 600
Mult.: 1 200

MOVTP MOVs Through Hole Through Hole 130 VAC 170 VDC 220 V 340 V 18.5 mm 6 kA 77 J - 40 C + 105 C Bulk