VDRH Series Varistors

Results: 167
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components VDRH07K060ASE
Vishay / BC Components Varistors VDRHS07D1750A060VSTLDSAMMOe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 1 500
VDRH MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 9 mm 1.75 kA 9 J 700 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH07K060TME
Vishay / BC Components Varistors VDRHS07D1750A060VKNL18TAPEe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 1 500

VDRH MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 9 mm 1.75 kA 9 J 700 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V385ALE
Vishay / BC Components Varistors VDRHS14D6000A385VKNL16AMMOe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 500

VDRH MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 6 kA 215 J 280 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH14V385TLE
Vishay / BC Components Varistors VDRHS14D6000A385VKNL16TAPEe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 500
VDRH MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 6 kA 215 J 280 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V460TLE
Vishay / BC Components Varistors VDRHS14D6000A460VKNL16TAPEe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1 000
Mult.: 500
Reel: 500

VDRH MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 6 kA 230 J 225 pF - 40 C + 125 C Reel
Vishay / BC Components VDRH20X230BSE
Vishay / BC Components Varistors 230volts 20mm Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 23 mm 10 kA 255 J 1100 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH20X680BKE
Vishay / BC Components Varistors VDRHS20D100AA680VKNLDSBULKe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 23 mm 10 kA 620 J 250 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH05B011BSE
Vishay / BC Components Varistors VDRHS05D0250A011VSTLDSBULKe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 250

VDRH MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 40 V 7 mm 250 A 0.7 J 1600 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05B025TLE
Vishay / BC Components Varistors VDRHS 05D 0250A025VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 86 V 7 mm 250 A 1.5 J 500 pF - 40 C + 125 C
Vishay / BC Components VDRH05B030TSE
Vishay / BC Components Varistors VDRHS05D0250A030VSTLDSTAPEe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 1 500

VDRH MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 104 V 7 mm 250 A 1.8 J 700 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05B035BKE
Vishay / BC Components Varistors VDRHS05D0250A035VKNLDSBULKe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 250

VDRH MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 123 V 7 mm 250 A 2.2 J 560 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05E050BSE
Vishay / BC Components Varistors VDRHS05D0800A050VSTLDSBULKe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 250

VDRH MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 7 mm 800 A 3.5 J 370 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05E060TSE
Vishay / BC Components Varistors VDRHS05D0800A060VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 7 mm 800 A 4.5 J 290 pF - 40 C + 125 C
Vishay / BC Components VDRH05E075BSE
Vishay / BC Components Varistors VDRHS05D0800A075VSTLDSBULKe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 250

VDRH MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 210 V 7 mm 800 A 5.5 J 240 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05E175BSE
Vishay / BC Components Varistors VDRHS05D0800A175VSTLDSBULKe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 250

VDRH MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 475 V 7 mm 800 A 11 J 90 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05E210BKE
Vishay / BC Components Varistors VDRHS05D0800A210VKNLDSBULKe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 250

VDRH MOVs PCB Mount Radial 210 VAC 275 VDC 330 V 575 V 7 mm 800 A 13 J 75 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05E275ASE
Vishay / BC Components Varistors VDRHS05D0800A275VSTLDSAMMOe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

VDRH MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 745 V 7 mm 800 A 20 J 55 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH05E275BSE
Vishay / BC Components Varistors VDRHS05D0800A275VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 745 V 7 mm 800 A 20 J 55 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH05E275TME
Vishay / BC Components Varistors VDRHS05D0800A275VKNL18TAPEe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 1 500
VDRH MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 745 V 7 mm 800 A 20 J 55 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05E275TSE
Vishay / BC Components Varistors VDRHS05D0800A275VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 745 V 7 mm 800 A 20 J 55 pF - 40 C + 125 C
Vishay / BC Components VDRH05E300BSE
Vishay / BC Components Varistors VDRHS05D0800A300VSTLDSBULKe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 250

VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 7 mm 800 A 21 J 50 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05E300TLE
Vishay / BC Components Varistors VDRHS05D0800A300VKNL16TAPEe3 Non-Stocked Lead-Time 13 Weeks
Min.: 4 500
Mult.: 1 500
Reel: 1 500

VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 7 mm 800 A 21 J 50 pF - 40 C + 125 C Reel
Vishay / BC Components VDRH05E300TSE
Vishay / BC Components Varistors VDRHS05D0800A300VSTLDSTAPEe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 1 500

VDRH MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 7 mm 800 A 21 J 50 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH05E320BKE
Vishay / BC Components Varistors VDRHS05D0800A320VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 880 V 7 mm 800 A 22 J 45 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH05E420BSE
Vishay / BC Components Varistors VDRHS05D0800A420VSTLDSBULKe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 250

VDRH MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.15 kV 7 mm 800 A 28 J 35 pF - 40 C + 125 C Reel, Cut Tape