iTMOV Varistors

Results: 94
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1 200
Mult.: 300
Reel: 300

iTMOV MOVs PCB Mount Radial 385 VAC 620 VDC 1.025 kV 20 mm 10 kA 700 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1 200
Mult.: 300

iTMOV MOVs PCB Mount Radial 385 VAC 620 VDC 1.025 kV 20 mm 10 kA 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1 200
Mult.: 300
Reel: 300

iTMOV MOVs PCB Mount Radial 420 VAC 680 VDC 1.12 kV 20 mm 10 kA 600 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Lead-Time 13 Weeks
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 460 VAC 1.24 kV 20 mm 10 kA 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 13 Weeks
Min.: 1 200
Mult.: 300

iTMOV Bulk
Littelfuse Varistors Thermally Protected 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1 200
Mult.: 300
Reel: 300

iTMOV 750 VDC 1.24 kV Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 13 Weeks
Min.: 1 200
Mult.: 300
Reel: 300

iTMOV Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 13 Weeks
Min.: 1 200
Mult.: 200

iTMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1 200
Mult.: 200

iTMOV MOVs PCB Mount Radial 550 VAC 1.5 kV 20 mm 10 kA 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1 200
Mult.: 200

iTMOV MOVs PCB Mount Radial 550 VAC 910 VDC 1.5 kV 20 mm 10 kA 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors Thermally Protected 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1 200
Mult.: 200

iTMOV 910 VDC 1.5 kV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 13 Weeks
Min.: 1 200
Mult.: 300
Reel: 300

iTMOV MOVs PCB Mount Radial 550 VAC 910 VDC 1.001 kV 1.5 kV 20 mm 10 kA 360 J 300 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1 200
Mult.: 200

iTMOV MOVs PCB Mount Radial 575 VAC 1.568 kV 20 mm 10 kA 275 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 13 Weeks
Min.: 1 200
Mult.: 200

iTMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1 200
Mult.: 200

iTMOV MOVs PCB Mount Radial 625 VAC 1.65 kV 20 mm 10 kA 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1 200
Mult.: 200

iTMOV MOVs PCB Mount Radial 625 VAC 1 kVDC 1.65 kV 20 mm 10 kA 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 13 Weeks
Min.: 1 200
Mult.: 200

iTMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 20 mm 10 kA 400 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 13 Weeks
Min.: 1 200
Mult.: 200

iTMOV MOVs PCB Mount Radial 750 VAC 1.2 kVDC 1.98 kV 20 mm 10 kA 175 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 13 Weeks
Min.: 1 200
Mult.: 200

iTMOV MOVs PCB Mount Radial 750 VAC 1.2 kVDC 1.32 kV 1.98 kV 20 mm 10 kA 480 J 175 pF - 55 C + 85 C Bulk