501 Varistors

Results: 122
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

EPCOS / TDK Varistors 60VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 10 mm 500 A 10 J 870 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 350VAC 10% 10mm 125 DegC AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 200

Disc Varistor, AdvanceD 125C, 85C/85%RH 10mm MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 10 mm 3.5 kA 67 J 160 pF - 40 C + 125 C Bulk
EPCOS / TDK Varistors 20mm,550Vac,10% AdvanceD,125degC Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 100

Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm Bulk

EPCOS / TDK Varistors 550VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm PCB Mount Radial 550 VAC - 40 C + 105 C Bulk
Wurth Elektronik Varistors WE-VD 20 mm 75 Vrms Type 5 100V 6500A Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

WE-VD Disc Varistors PCB Mount Through Hole 75 VAC 100 VDC 120 V 200 V 23 mm 6.5 kA 64 J 3800 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KEMET Varistors 150V 500A 2220 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6 000
Mult.: 1 000
Reel: 1 000

VC 2220 (5750 metric) + 125 C AEC-Q200 Reel
KEMET Varistors 11V 500A 1812 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6 000
Mult.: 1 500
Reel: 1 500

VE + 150 C AEC-Q200 Reel

EPCOS / TDK Varistors 14mm / 150v Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

B722xxS1 PCB Mount Radial - 40 C + 105 C Reel, Cut Tape
KEMET Varistors 125V 500A 2220 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6 000
Mult.: 1 000
Reel: 1 000

VE + 150 C AEC-Q200 Reel
EPCOS / TDK Varistors 50VDC 2.5kA 2100pF Non-Stocked
Min.: 1
Mult.: 1

Automotive 42 V MOVs PCB Mount Radial 48 VAC 50 VDC 68 V 6.4 J 2100 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 420VAC 10% 10mm StandarD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 10 mm 2.5 kA 45 J 165 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 150VAC 10% 10mm StandarD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 2.5 kA 24 J 430 pF - 40 C + 105 C Bulk
KEMET Varistors 170V 500A 2220 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6 000
Mult.: 1 000
Reel: 1 000

VE + 150 C AEC-Q200 Reel
KEMET Varistors 150V 500A 2220 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6 000
Mult.: 1 000
Reel: 1 000

VE + 150 C AEC-Q200 Reel
Bourns ZV8L1812501NIR1
Bourns Varistors ZV 8 L 1812 501 Ni R1 Non-Stocked Lead-Time 10 Weeks
Min.: 6 000
Mult.: 1 500
Reel: 1 500
Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

ZV Varistors SMD/SMT SMD/SMT 2220 130 V 170 V 205 V 340 V 500 A 7.4 J 500 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

ZV Varistors SMD/SMT SMD/SMT 2220 95 V 125 V 150 V 250 V 500 A 7.4 J 600 pF - 55 C + 125 C Reel
Littelfuse Varistors Hi-Rel 820Vrms 2500pF Non-Stocked
Min.: 1
Mult.: 1
No
MOVs PCB Mount Radial 510 VAC 820 VDC 1.35 kV 40 mm 200 A 2500 pF - 55 C + 125 C Bulk
Littelfuse Varistors Hi-Rel 510Vrms 3800pF Non-Stocked
Min.: 1
Mult.: 1
No
MOVs PCB Mount Radial 320 VAC 510 VDC 830 V 40 mm 200 A 3800 pF - 55 C + 125 C Bulk
Littelfuse Varistors Hi-Rel 430Vrms 4500pF Non-Stocked
Min.: 1
Mult.: 1
No
275 VAC 430 VDC 730 V 40 mm 200 A 4500 pF Bulk
Littelfuse Varistors Hi-Rel 200Vrms 10000pF Non-Stocked
Min.: 1
Mult.: 1
No
MOVs PCB Mount Radial 130 VAC 200 VDC 345 V 40 mm 200 A 0.01 uF - 55 C + 125 C Bulk
Littelfuse Varistors Hi-Rel 390Vrms 5000pF Non-Stocked
Min.: 1
Mult.: 1
No
MOVs PCB Mount Radial 250 VAC 390 VDC 650 V 40 mm 200 A 5000 pF - 55 C + 125 C Bulk