MLA Series Varistors

Results: 193
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 26 VDC 60 V 220 pF - 55 C + 125 C Bulk
Littelfuse Varistors Varistors 26V 100A 110pF Non-Stocked
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 26 VDC 220 pF - 55 C + 125 C Bulk
Littelfuse Varistors 26V 150A 115pF Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 2 500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 26 VDC 60 V 600 pF - 55 C + 125 C Bulk
Littelfuse Varistors 26V 150A 900pF Non-Stocked Lead-Time 15 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 26 VDC 60 V 600 pF - 55 C + 125 C Reel
Littelfuse Varistors 26V 150A 900pF Non-Stocked
Min.: 2 500
Mult.: 2 500
Reel: 2 500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 26 VDC 1040 pF - 55 C + 125 C Reel
Littelfuse Varistors 26V 150A 900pF Non-Stocked
Min.: 10 000
Mult.: 10 000
Reel: 10 000

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 26 VDC 1040 pF - 55 C + 125 C Reel
Littelfuse Varistors 26V 300A 900pF Non-Stocked Lead-Time 17 Weeks
Min.: 2 000
Mult.: 2 000

MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 26 VDC 60 V 1040 pF - 55 C + 125 C Bulk
Littelfuse Varistors Varistors 26V 300A 1250pF Non-Stocked
Min.: 2 000
Mult.: 2 000

MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 26 VDC 1040 pF - 55 C + 125 C Bulk
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Lead-Time 23 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

MLA Reel, Cut Tape, MouseReel
Littelfuse Varistors 3.5V 30A 1270pF Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 3.5 VDC 13 V 1270 pF - 55 C + 125 C Reel
Littelfuse Varistors 3.5V 40A 1380pF Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 3.5 VDC 13 V 1380 pF - 55 C + 125 C Bulk
Littelfuse Varistors 3.5V 40A 1380pF Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 3.5 VDC 13 V 1380 pF - 55 C + 125 C Reel
Littelfuse Varistors 3.5V 120A 2530pF Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 3.5 VDC 13 V 2530 pF - 55 C + 125 C Bulk
Littelfuse Varistors 3.5V 100A 6000pF Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 2 500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 3.5 VDC 13 V 6000 pF - 55 C + 125 C Bulk
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 15 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 3.5 VDC 13 V 6000 pF - 55 C + 125 C Reel
Littelfuse Varistors 30 VDC .1J 74V-CL 30A PK Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 30 VDC 74 V 30 A 100 mJ 90 pF - 55 C + 125 C Bulk
Littelfuse Varistors 30V 30A 90pF Non-Stocked
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VDC 90 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 30A 90pF Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VDC 72 V 90 pF - 55 C + 85 C Bulk
Littelfuse Varistors MLV SMF FOR AUTO Non-Stocked Lead-Time 15 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

MLA Reel
Littelfuse Varistors 30 VDC .9J 68V-CL 220A PK Non-Stocked Lead-Time 17 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

MLA Reel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 17 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

MLA MLVs 1210 (3225 metric) 30 VDC 68 V 1760 pF - 55 C + 85 C Reel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 17 Weeks
Min.: 8 000
Mult.: 8 000
Reel: 8 000

MLA Reel
Littelfuse Varistors 30V 220A 1760pF Non-Stocked
Min.: 2 000
Mult.: 2 000

MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VDC 1760 pF - 55 C + 85 C Bulk
Littelfuse Varistors Multi-Layer Non-Stocked Lead-Time 17 Weeks
Min.: 2 000
Mult.: 2 000

MLA 1210 (3225 metric) 30 VDC 68 V 1820 pF Bulk
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 14 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

MLA Reel