TMOV Series Varistors

Results: 209
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 660 VAC 850 VDC 1.72 kV 34 mm 40 kA 2000 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 660 VAC 850 VDC 1.72 kV 34 mm 40 kA 2000 pF - 55 C + 85 C Bulk
Littelfuse Varistors Thermally Protected 34MM Non-Stocked
Min.: 180
Mult.: 30

TMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 680 VAC 890 VDC 1.172 kV 34 mm 40 kA 1970 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 680 VAC 890 VDC 1.772 kV 34 mm 40 kA 1970 pF - 55 C + 85 C Bulk
Littelfuse Varistors Thermally Protected 34MM Non-Stocked
Min.: 180
Mult.: 30

TMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 750 VAC 970 VDC 1.32 kV 2 kV 34 mm 40 kA 1200 J 1800 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 750 VAC 970 VDC 2 kV 34 mm 40 kA 1800 pF - 55 C + 85 C Bulk
Littelfuse Varistors Thermally Protected 34MM Non-Stocked Lead-Time 13 Weeks
Min.: 180
Mult.: 30

TMOV Bulk