Disc Varistor, AdvanceD 7mm Series Varistors

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging

EPCOS / TDK Varistors 385VAC 10% 7mm AdvanceD 4 923In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 385 VAC 7 mm - 40 C + 105 C Bulk
EPCOS / TDK Varistors 130VAC 10% 7mm AdvanceD 6 461In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 7 mm 1.75 kA 12.5 J 200 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 140VAC 10% 7mm AdvanceD 4 347In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 7 mm 1.75 kA 13.5 J 230 pF - 40 C + 105 C Ammo Pack
EPCOS / TDK Varistors 175VAC 10% 7mm AdvanceD 1 807In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.75 kA 17 J 190 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 210VAC 10% 7mm AdvanceD 2 177In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 7 mm 1.75 kA 20 J 125 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 230VAC 10% 7mm AdvanceD 1 484In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 7 mm 1.75 kA 23 J 115 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 250VAC 10% 7mm AdvanceD 6 694In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.75 kA 25 J 120 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 275VAC 10% 7mm AdvanceD 3 299In Stock
5 000Expected 02/03/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.75 kA 27.5 J 95 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 300VAC 10% 7mm AdvanceD 7 614In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 30 J 90 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 320VAC 10% 7mm AdvanceD 1 134In Stock
5 000Expected 09/03/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 7 mm 1.75 kA 32 J 85 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 320VAC 10% 7mm AdvanceD 1 357In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 7 mm 1.75 kA 32 J 90 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 250VAC 10% 7mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 5 000
Mult.: 1 000
Reel: 1 000

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.75 kA 25 J 120 pF - 40 C + 105 C Ammo Pack

EPCOS / TDK Varistors 14VAC 10% 7mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 6 000
Mult.: 1 500
Reel: 1 500

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 14 VAC 7 mm - 40 C + 105 C Reel
EPCOS / TDK Varistors 140VAC 10% 7mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 7 mm 1.75 kA 13.5 J 180 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 150VAC 10% 7mm AdvanceD Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 150 VAC 150 VDC 7 mm 1.75 kA 15 J 170 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 175VAC 10% 7mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1 500

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.75 kA 17 J 190 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 175VAC 10% 7mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.75 kA 17 J 190 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 275VAC 10% 7mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.75 kA 27.5 J 110 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 275VAC 10% 7mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 275 VAC 7 mm - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 300VAC 10% 7mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 30 J 100 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 300VAC 10% 7mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 30 J 100 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 300VAC 10% 7mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 30 J 100 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 300VAC 10% 7mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 30 J 100 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 35VAC 10% 7mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 6 000
Mult.: 1 500
Reel: 1 500

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 35 VAC 7 mm - 40 C + 105 C Reel

EPCOS / TDK Varistors 150VAC 10% 7mm AdvanceD Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 1 500

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 150 VAC 7 mm - 40 C + 105 C Reel, Cut Tape