Leaded SHCV Series Varistors

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
EPCOS / TDK Varistors 14V 1200A 5800mJ 908In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Leaded SHCV MLVs PCB Mount Radial 14 VAC 16 VDC 22 V 40 V 1.2 kA 12 J 4.7 uF - 55 C + 125 C Reel, Cut Tape
EPCOS / TDK Varistors 20V 200A 1000000pF 2 944In Stock
Min.: 1
Mult.: 1

Leaded SHCV MLVs PCB Mount Radial 20 VAC 26 VDC 33 V 54 V 200 A 1.5 J 1 uF - 55 C + 125 C Bulk
EPCOS / TDK Varistors 14V 200A 220000pF Non-Stocked
Min.: 4 000
Mult.: 4 000

Leaded SHCV Bulk
EPCOS / TDK Varistors Non-Stocked
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Leaded SHCV MLVs PCB Mount Radial 20 VAC Reel
EPCOS / TDK Varistors N Non-Stocked Lead-Time 18 Weeks
Min.: 4 000
Mult.: 2 000

Leaded SHCV MLVs PCB Mount Through Hole 6 mm x 4.5 mm 35 VAC 45 VDC 56 V 90 V 100 A 1.5 J 1 uF - 55 C + 125 C Bulk
EPCOS / TDK Varistors 14V 1200A 470000pF Non-Stocked
Min.: 2 000
Mult.: 1 000
Reel: 1 000

Leaded SHCV MLVs PCB Mount Radial 14 VAC Reel
EPCOS / TDK Varistors Leaded Transient Voltage Suppressors (SHCV), Maximum Operation Voltage (DC)=16V, Maximum Clamping Voltage (8/20 s)=40V Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 1 000

Leaded SHCV MLVs PCB Mount Radial 14 VAC Reel
EPCOS / TDK Varistors SR1K20M155XG Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 1 500

Leaded SHCV MLVs PCB Mount Radial 20 VAC Reel
EPCOS / TDK Varistors 20volts 800A 3mJ Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 1 000

Leaded SHCV MLVs PCB Mount Radial 20 VAC 26 VDC 33 V 58 V 800 A 3 J 2.2 uF - 55 C + 125 C Reel
EPCOS / TDK Varistors Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Leaded SHCV MLVs PCB Mount Radial 20 VAC Reel
EPCOS / TDK Varistors Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 1 500

Leaded SHCV MLVs PCB Mount Radial 20 VAC Reel
EPCOS / TDK B72547H3200K
EPCOS / TDK Varistors SR2K20M155X Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 1 000
Leaded SHCV MLVs Reel
EPCOS / TDK B72587G3200K33
EPCOS / TDK Varistors SR1K20M105XM14 Non-Stocked
Min.: 4 000
Mult.: 4 000
Reel: 2 000
Leaded SHCV Reel
EPCOS / TDK B72587H3140S251
EPCOS / TDK Varistors SR1S14BM155XG Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 1 500
Leaded SHCV Reel
EPCOS / TDK B72587H3300K
EPCOS / TDK Varistors SR1K30M155X Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 1 000

Leaded SHCV Reel