Standard High Surge Series Varistors

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
EPCOS / TDK Varistors 11VAC 10% 3225mm 3 264In Stock
Min.: 1
Mult.: 1

Standard High Surge MLVs PCB Mount SMD/SMT 11 VAC 14 VDC 18 V 36 V 100 A 300 mJ 1750 pF - 40 C + 85 C Blister Pack
EPCOS / TDK Varistors 140VAC 10% 3225mm 11 659In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard High Surge MLVs PCB Mount SMD/SMT 3225 (8063 metric) 140 VAC 180 VDC 220 V 360 V 400 A 4.5 J 95 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 25VAC 10% 4032mm 8 238In Stock
Min.: 1
Mult.: 1

Standard High Surge MLVs PCB Mount SMD/SMT 4032 (10280 metric) 25 VAC 31 VDC 31 V 77 V 250 A 1.6 J 1400 pF - 40 C + 85 C Blister Pack
EPCOS / TDK Varistors 115VAC 10% 3225mm 430In Stock
2 000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 1 000

Standard High Surge MLVs PCB Mount SMD/SMT 3225 (8063 metric) 115 VAC 150 VDC 18 V 36 V 100 A 3600 mJ 1750 pF - 40 C + 85 C Reel, Cut Tape
EPCOS / TDK Varistors 14VAC 10% 3225mm 216In Stock
2 000Expected 09/03/2026
Min.: 1
Mult.: 1

Standard High Surge MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 43 V 100 A 400 mJ 1450 pF - 40 C + 85 C Blister Pack
EPCOS / TDK Varistors 35VAC 10% 3225mm 4 771In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard High Surge MLVs PCB Mount SMD/SMT 3225 (8063 metric) 35 VAC 45 VDC 56 V 110 V 100 A 1.1 J 620 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 14VAC 10% 3225mm Non-Stocked Lead-Time 8 Weeks
Min.: 2 000
Mult.: 1 000

Standard High Surge 14 VAC Blister Pack
EPCOS / TDK Varistors 140VAC 10% 3225mm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Standard High Surge 140 VAC Blister Pack
EPCOS / TDK Varistors 130VAC 10% 3225mm Non-Stocked Lead-Time 26 Weeks
Min.: 2 000
Mult.: 1 000

Standard High Surge MLVs PCB Mount SMD/SMT 1210 (3225 metric) 130 VAC 170 VDC 205 V 340 V 400 A 4.2 J 100 pF - 40 C + 85 C Blister Pack
EPCOS / TDK Varistors 300VAC 10% 3225mm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Standard High Surge 300 VAC Blister Pack