Z7D Series Varistors

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Semitec Varistors 82V 1250A 8.5mm 866In Stock
Min.: 1
Mult.: 1

Z7D PCB Mount Radial 50 VAC 65 VDC 1.5 kV 22.5 mm 6.5 kA 7 J 500 pF - 40 C + 85 C Bulk
Semitec Varistors 47V 250A 8.5mm 500In Stock
Min.: 1
Mult.: 1

Z7D PCB Mount Radial 30 VAC 38 VDC 930 V 22.5 mm 6.5 kA 2.8 J 750 pF - 40 C + 85 C Bulk
Semitec Varistors 470V 1250A 8.5mm 897In Stock
Min.: 1
Mult.: 1

Z7D PCB Mount Radial 300 VAC 385 VDC 1.12 kV 22.5 mm 6.5 kA 42 J 650 pF - 40 C + 85 C Bulk
Semitec Varistors 200V 1250A 8.5mm 760In Stock
Min.: 1
Mult.: 1

Z7D MOVs PCB Mount Radial 130 VAC 170 VDC 201 V 200 V 8.5 mm 6.5 kA 17.5 J 5500 pF - 40 C + 85 C Bulk
Semitec Varistors 33V 250A 8.5mm 1 368In Stock
Min.: 1
Mult.: 1

Z7D PCB Mount Radial 20 VAC 26 VDC 545 V 22.5 mm 6.5 kA 2 J 1100 pF - 40 C + 85 C Bulk
Semitec Varistors 39V 250A 8.5mm 307In Stock
Min.: 1
Mult.: 1

Z7D MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 710 V 8.5 mm 6.5 kA 2.4 J 1000 pF - 40 C + 85 C Bulk
Semitec Varistors 100V 1250A 8.5mm N/A
Min.: 1
Mult.: 1

Z7D PCB Mount Radial 60 VAC 85 VDC 135 V 12.5 mm 500 A 8.5 J 2800 pF - 40 C + 85 C Bulk
Semitec Varistors 150V 1250A 8.5mm Non-Stocked
Min.: 1
Mult.: 1

Z7D PCB Mount Radial 95 VAC 125 VDC 165 V 22.5 mm 6.5 kA 13 J 6500 pF - 40 C + 85 C Bulk
Semitec Varistors 18V 250A 8.5mm Non-Stocked
Min.: 1
Mult.: 1

Z7D PCB Mount Radial 11 VAC 14 VDC 1.65 kV 22.5 mm 6.5 kA 1.1 J 450 pF - 40 C + 85 C Bulk
Semitec Varistors 22V 250A 8.5mm Non-Stocked
Min.: 1
Mult.: 1

Z7D PCB Mount Radial 14 VAC 18 VDC 250 V 22.5 mm 6.5 kA 1.3 J 4500 pF - 40 C + 85 C Bulk
Semitec Varistors 220V 1250A 8.5mm Non-Stocked
Min.: 1
Mult.: 1

Z7D PCB Mount Radial 140 VAC 180 VDC 340 V 22.5 mm 6.5 kA 19 J 1700 pF - 40 C + 85 C Bulk
Semitec Varistors 240V 1250A 8.5mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Z7D PCB Mount Radial 150 VAC 200 VDC 360 V 22.5 mm 6.5 kA 21 J 1600 pF - 40 C + 85 C Bulk
Semitec Varistors 27V 250A 8.5mm Non-Stocked
Min.: 1
Mult.: 1

Z7D PCB Mount Radial 17 VAC 22 VDC 395 V 22.5 mm 6.5 kA 1.6 J 1500 pF - 40 C + 85 C Bulk
Semitec Varistors 270V 1250A 8.5mm Non-Stocked
Min.: 1
Mult.: 1

Z7D PCB Mount Radial 175 VAC 225 VDC 455 V 22.5 mm 6.5 kA 24 J 1300 pF - 40 C + 85 C Bulk
Semitec Varistors 330V 1250A 8.5mm Non-Stocked
Min.: 1
Mult.: 1

Z7D PCB Mount Radial 210 VAC 270 VDC 595 V 22.5 mm 6.5 kA 28 J 1100 pF - 40 C + 85 C Bulk
Semitec Varistors 390V 1250A 8.5mm N/A
Min.: 1
Mult.: 1

Z7D PCB Mount Radial 250 VAC 320 VDC 775 V 22.5 mm 6.5 kA 35 J 900 pF - 40 C + 85 C Bulk
Semitec Varistors 430V 1250A 8.5mm N/A
Min.: 1
Mult.: 1

Z7D MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 845 V 8.5 mm 6.5 kA 40 J 800 pF - 40 C + 85 C Bulk
Semitec Varistors 56V 250A 8.5mm Non-Stocked
Min.: 1
Mult.: 1

Z7D PCB Mount Radial 35 VAC 45 VDC 135 V 22.5 mm 6.5 kA 3.4 J 7500 pF - 40 C + 85 C Bulk
Semitec Varistors 68V 250A 8.5mm Non-Stocked
Min.: 1
Mult.: 1

Z7D PCB Mount Radial 40 VAC 56 VDC 1.355 kV 22.5 mm 6.5 kA 4.1 J 530 pF - 40 C + 85 C Bulk