148-90053

HellermannTyton
329-14890053
148-90053

Mfr.:

Description:
Terminals HelaCon Plus Mini, Push-In Style Wire Connector, Double Spring, 8-Port, (Piece), Black, 200/pkg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4 486

Stock:
4 486 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,705 € 0,71 €
0,599 € 5,99 €
0,561 € 14,03 €
0,534 € 26,70 €
0,508 € 50,80 €
0,453 € 90,60 €
0,405 € 405,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Terminals
RoHS:  
Splices
Butt
Spring
Female
Insulated
14 AWG
Push-In
Clear
HelaCon Plus Mini
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 16.5 mm
Material: Polycarbonate (PC)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 200
Subcategory: Terminals
Width: 36.6 mm
Wire Gauge: 14 AWG
Part # Aliases: 089306409892
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

Terminals

HellermannTyton terminals are connectors featuring spring technology for safe, secure, and reliable connections. HellermannTyton terminals include the HelaCon Plus Mini Push-in Wire Connectors with smaller footprints for fitting in tight spaces. The low insertion force makes it easy to install solid or stranded copper wire.