Amphenol Bergstak Board to Board & Mezzanine Connectors

Results: 566
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Number of Positions Pitch Number of Rows Termination Style Mounting Angle Stack Height Current Rating Voltage Rating Maximum Data Rate Minimum Operating Temperature Maximum Operating Temperature Contact Plating Contact Material Housing Material Series Packaging
Amphenol FCI Board to Board & Mezzanine Connectors BergStak0.50mm REC 40pos, 7mm mating height 318In Stock
11 000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 1 000
Receptacles 40 Position 0.5 mm (0.02 in) 2 Row Solder Vertical 3 mm 500 mA 50 VAC 2 Gbps - 40 C + 105 C Gold Copper Thermoplastic (TP) Bergstak 0.5mm Reel, Cut Tape
Amphenol FCI Board to Board & Mezzanine Connectors BergStak0.50mm REC 40pos, 8.5mm mating height 999In Stock
Min.: 1
Mult.: 1
Reel: 1 000
Receptacles 40 Position 0.5 mm (0.02 in) 2 Row Solder Vertical 4.5 mm 500 mA 50 VAC 2 Gbps - 40 C + 105 C Gold Copper Thermoplastic (TP) Bergstak 0.5mm Reel, Cut Tape
Amphenol FCI Board to Board & Mezzanine Connectors BergStak0.50mm header 40pos, 7-8.5mm mating height 511In Stock
Min.: 1
Mult.: 1
Reel: 700
Headers 40 Position 0.5 mm (0.02 in) 2 Row Solder Vertical 4 mm 500 mA 50 VAC 2 Gbps - 40 C + 105 C Gold Copper Liquid Crystal Polymer (LCP) Bergstak 0.5mm Reel, Cut Tape
Amphenol FCI Board to Board & Mezzanine Connectors 0.8MM B TO B REC 280In Stock
Min.: 1
Mult.: 1

Receptacles 200 Position 0.8 mm (0.031 in) 800 mA 100 V - 40 C + 125 C Gold Nickel Copper Liquid Crystal Polymer (LCP) BergStak 0.80mm Tube
Amphenol FCI Board to Board & Mezzanine Connectors HEIGHT PLUG CONNECTOR 4 696In Stock
Min.: 1
Mult.: 1
Reel: 1 200
Headers 20 Position 0.5 mm (0.02 in) 500 mA - 40 C + 125 C Gold Copper Alloy Thermoplastic (TP) Bergstak 0.5mm Reel, Cut Tape
Amphenol FCI Board to Board & Mezzanine Connectors Rec, R2, 60Pos 3 229In Stock
Min.: 1
Mult.: 1
Reel: 500

Receptacles 60 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 7.7 mm 500 mA 100 V - 40 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) Bergstak Lite Reel, Cut Tape
Amphenol FCI Board to Board & Mezzanine Connectors Rec, R4, 80Pos 1 662In Stock
Min.: 1
Mult.: 1
Reel: 150

Receptacles 80 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 15.7 mm 500 mA 100 V - 40 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) Bergstak Lite Reel, Cut Tape
Amphenol FCI Board to Board & Mezzanine Connectors 60P DR BTB VT PLUG 4 036In Stock
Min.: 1
Mult.: 1

Headers 60 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 800 mA 100 VAC - 40 C + 125 C Gold Brass Liquid Crystal Polymer (LCP) BergStak 0.80mm Tube
Amphenol FCI Board to Board & Mezzanine Connectors 60P PLUG W/POLARIZATION 552In Stock
Min.: 1
Mult.: 1
Reel: 800

Plugs 60 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 5.7 mm 800 mA 100 V - 40 C + 125 C Gold Brass Liquid Crystal Polymer (LCP) BergStak 0.80mm Reel, Cut Tape, MouseReel
Amphenol FCI Board to Board & Mezzanine Connectors 80P PLUG W/POLARIZATION 1 397In Stock
Min.: 1
Mult.: 1
Reel: 700

Plugs 80 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 6.7 mm 800 mA 100 V - 40 C + 125 C Gold Brass Liquid Crystal Polymer (LCP) BergStak 0.80mm Reel, Cut Tape
Amphenol FCI Board to Board & Mezzanine Connectors HEIGHT PLUG CONNECTOR 5 060In Stock
Min.: 1
Mult.: 1
Reel: 1 700

Headers 50 Position 0.5 mm (0.02 in) 500 mA - 40 C + 125 C Gold Copper Alloy Thermoplastic (TP) Bergstak 0.5mm Reel, Cut Tape
Amphenol FCI Board to Board & Mezzanine Connectors Plug, P2, 80Pos 2 775In Stock
Min.: 1
Mult.: 1
Reel: 800

Plugs 80 Position 0.8 mm (0.031 in) 2 Row Solder Straight 5.7 mm 500 mA 100 V - 40 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) Bergstak Lite Reel, Cut Tape
Amphenol FCI Board to Board & Mezzanine Connectors Plug, P1, 100Pos 2 605In Stock
Min.: 1
Mult.: 1
Reel: 650

Plugs 100 Position 0.8 mm (0.031 in) 2 Row Solder Straight 4.7 mm 500 mA 100 V - 40 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) Bergstak Lite Reel, Cut Tape
Amphenol FCI Board to Board & Mezzanine Connectors Rec, R2, 40Pos 2 977In Stock
Min.: 1
Mult.: 1
Reel: 500

Receptacles 40 Position 0.8 mm (0.031 in) 2 Row Solder Straight 7.7 mm 500 mA 100 V - 40 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) Bergstak Lite Reel, Cut Tape, MouseReel
Amphenol FCI Board to Board & Mezzanine Connectors Rec, R3, 100Pos 1 803In Stock
Min.: 1
Mult.: 1
Reel: 300

Receptacles 100 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 11.7 mm 500 mA 100 V - 40 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) Bergstak Lite Reel, Cut Tape
Amphenol FCI Board to Board & Mezzanine Connectors 4.3mm Height,Dbl Rw 30P, Plug, Connector 2 781In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Headers 30 Position 0.5 mm (0.02 in) 2 Row Solder Vertical 5 mm 500 mA - 40 C + 125 C Gold Copper Alloy Thermoplastic (TP) Bergstak 0.5mm Reel, Cut Tape, MouseReel
Amphenol FCI Board to Board & Mezzanine Connectors Plug, P2, 100Pos 1 674In Stock
Min.: 1
Mult.: 1
Reel: 550

Plugs 100 Position 0.8 mm (0.031 in) 2 Row Solder Straight 5.7 mm 500 mA 100 V - 40 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) Bergstak Lite Reel, Cut Tape
Amphenol FCI Board to Board & Mezzanine Connectors 60P SMT RECPT 825In Stock
Min.: 1
Mult.: 1
Reel: 500

Receptacles 60 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 7.7 mm 800 mA 100 VAC - 40 C + 125 C Gold Copper Liquid Crystal Polymer (LCP) BergStak 0.80mm Reel, Cut Tape, MouseReel
Amphenol FCI Board to Board & Mezzanine Connectors 40P PLUG 1 641In Stock
Min.: 1
Mult.: 1
Reel: 900

Plugs 40 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 4.7 mm 800 mA 100 V - 40 C + 125 C Gold Brass Liquid Crystal Polymer (LCP) BergStak 0.80mm Reel, Cut Tape
Amphenol FCI Board to Board & Mezzanine Connectors 7.70MM PLUG 60P 8 Au WITH PEG 476In Stock
Min.: 1
Mult.: 1

Plugs 60 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 7.7 mm 800 mA 100 V - 40 C + 125 C Gold Brass Liquid Crystal Polymer (LCP) BergStak 0.80mm Tube
Amphenol FCI Board to Board & Mezzanine Connectors HEIGHT PLUG CONNECTOR 4 295In Stock
Min.: 1
Mult.: 1
Reel: 1 000
Headers 60 Position 0.5 mm (0.02 in) 2 Row Solder Vertical 500 mA - 40 C + 125 C Gold Copper Alloy Thermoplastic (TP) Bergstak 0.5mm Reel, Cut Tape
Amphenol FCI Board to Board & Mezzanine Connectors BERGSTAK R4 40P REC 1 444In Stock
Min.: 1
Mult.: 1
Reel: 150
Receptacles 40 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 15.7 mm 800 mA 100 VAC - 40 C + 125 C Gold Copper Liquid Crystal Polymer (LCP) BergStak 0.80mm Reel, Cut Tape, MouseReel
Amphenol FCI Board to Board & Mezzanine Connectors 3.70MM RECEPT 60P 8 Au WITH PEG 915In Stock
Min.: 1
Mult.: 1

Receptacles 60 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 3.7 mm 800 mA 100 VAC - 40 C + 125 C Gold Copper Liquid Crystal Polymer (LCP) BergStak 0.80mm Tube
Amphenol FCI Board to Board & Mezzanine Connectors 80P SMT RECPT 990In Stock
Min.: 1
Mult.: 1
Reel: 500

Receptacles 80 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 7.7 mm 800 mA 100 VAC - 40 C + 125 C Gold Copper Liquid Crystal Polymer (LCP) BergStak 0.80mm Reel, Cut Tape, MouseReel
Amphenol FCI Board to Board & Mezzanine Connectors 4.70MM PLUG 80P 8 Au WITH PEG 577In Stock
Min.: 1
Mult.: 1

Plugs 80 Position 0.8 mm (0.031 in) 2 Row Solder Vertical 4.7 mm 800 mA 100 V - 40 C + 125 C Gold Brass Liquid Crystal Polymer (LCP) BergStak 0.80mm Tube