35054788

Aptiv (formerly Delphi)
829-35054788
35054788

Mfr.:

Description:
Automotive Connectors Italy Type 2 8A 1-phase 5M

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 678,13 € 1 678,13 €
25 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Charge Mode 2
Bulk
Brand: Aptiv (formerly Delphi)
Current Rating: 8 A
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 5
Subcategory: Automotive Connectors
Voltage Rating: 240 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Electrification Solutions

Aptiv Electrification Solutions offers one of the most comprehensive portfolios of high-power connection systems. Aptiv connection systems provide unique expertise in architecture optimization and systems integration. Aptiv is pushing the innovations required for multi-voltage architectures. 

Charging Solutions

Aptiv Charging Solutions offers plug-in products so hybrid and electric vehicles can be powered safely and efficiently at home. Aptiv Charging Solutions provides a complete line of all global charging standards: SAE J1772 (North America and Japan), IEC62196 Type II (Europe), and GB/T 20234 (China). Additionally, a complete line of all global charging standards: SAE J1772 (North America and Japan), IEC62196 Type II (Europe) and GB/T 20234 (China).

Charge Mode 2 Cables

Aptiv (formerly Delphi) Charge Mode 2 Cables are fully compliant with the IEC 62752 standard, including Type B RCD protection. The cables feature a sealed IP67 in-cable control and protection device and offer high end-user safety for grid to electric vehicle/plug-in hybrid vehicle (EV/PHEV) vehicle charging. The series incorporates residual DC current protection and thermal sensing capability to detect any abnormal overheating from the grid side. These cables are compatible with IEC62196 Type II inlets. Aptiv Charge Mode 2 Cables are designed for portable electric vehicle supply equipment (EVSE) for grid-to-vehicle charging.