FMA-FC-150/60-V1A

FRAMOS
194-10007490
FMA-FC-150/60-V1A

Mfr.:

Description:
Ribbon Cables / IDC Cables Flex Cable 150 mm for FRAMOS Sensor Modules (FSM) and adapters (FSA, FPA) with MIPI CSI-2, Molex 60 Pin connector. Compatible with FSM, FSA-FTx/A, FPA-4.A.

In Stock: 225

Stock:
225 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,86 € 36,86 €

Product Attribute Attribute Value Select Attribute
FRAMOS
Product Category: Ribbon Cables / IDC Cables
RoHS:  
Flat Flex Cable
150 mm
Module Accessories
Brand: FRAMOS
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 30
Subcategory: Cable Assemblies
Part # Aliases: 10007490
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Adapters & Accessories

FRAMOS Adapters and Accessories feature components to operate the individual sensor modules and individual components of development kits. The FRAMOS Adapters and Accessories are accessible for various sensor-processor combinations within the FRAMOS Sensor Module Ecosystem. The devices provide the necessary interfacing and translations between the two components and can be used right off the shelf for prototyping and final designs.