10161663-001LF

Amphenol FCI
649-10161663-001LF
10161663-001LF

Mfr.:

Description:
Rectangular Cable Assemblies PV Crimped lead with Tin plated terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 620

Stock:
620 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,903 € 0,90 €
0,655 € 6,55 €
0,58 € 29,00 €
0,503 € 503,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Rectangular Cable Assemblies
RoHS:  
Pre-Crimped Lead
300 mm
Bulk
Brand: Amphenol FCI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 500
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Mini PV® 2.54mm Wire Lead Cable Assemblies

Amphenol FCI Mini PV® 2.54mm Wire Lead Cable Assemblies feature tin-plated terminals and 300mm length standard cables in receptacle-to-receptacle configurations. These cables provide high reliability, high durability, and high retention. A leaf spring contact design provides a constant contact pressure through 1000 mating cycles to ensure excellent electrical and mechanical performance over time. Applications include communications, consumer, medical, instrumentation, industrial equipment, white goods, automotive electronics, and military and avionics.