2016676-3

TE Connectivity
571-2016676-3
2016676-3

Mfr.:

Description:
RF Cable Assemblies 67GHz,8 IN 1, SMPM PLUG TO 1.85MM PLUG,L305

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 973,74 € 1 973,74 €
10 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Cable Assemblies
RoHS:  
REACH - SVHC:
SMPM
Plug (Male)
Straight
1.85 mm
Plug (Male)
Straight
304.8 mm (12 in)
50 Ohms
67 GHz
Coaxial
Black
Brand: TE Connectivity
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Copper Alloy
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

Blind-Mate Coaxial Products

TE Connectivity's (TE) Blind-Mate Coaxial Products support a frequency range of 1.6GHz to 67GHz and have testing capabilities of up to 128 ports. This TE portfolio includes solutions such as SMP/SMPM, test probes, multi-port, and massive coaxial, enabling use in a wide range of applications. These blind-mate products feature a durable single-click connection that is tested to 10,000 installation cycles, a robust and heavy-duty design, and provide RF testing and signal sampling in space-restricted spaces with minimal visibility. TE Blind-Mate Coaxial Products are suitable for test and measurement, aerospace and defence, production line testing, and telecommunication applications.