950-009-010R011

NorComp
636-950-009-010R011
950-009-010R011

Mfr.:

Description:
D-Sub Backshells 9P 45 Degree exit Black Plastic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,93 € 7,93 €
7,14 € 71,40 €
6,73 € 134,60 €
6,22 € 311,00 €
5,33 € 533,00 €
5,25 € 2 625,00 €
5,00 € 5 000,00 €
4,83 € 9 660,00 €

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: D-Sub Backshells
RoHS:  
Strain Relief Backshell
1 (E)
45 deg
1 Entry
Polyamide (PA)
Nickel over Copper
9 Position
Bulk
Brand: NorComp
Cable Diameter: 8 mm
Flammability Rating: UL 94 V-0
Product Type: D-Sub Backshells
Series: 950
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Tradename: ARMOR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

D-Sub Backshells

NorComp D-Sub Backshells are designed to maximize EMI shielding for optimal protection and performance. These backshells feature a variety of options that improve the connection stability while maximizing cable strain relief to prevent damage to wires and contacts. These NorComp backshells are available in die-cast, metalized plastic, and plastic shell options depending on the application and level of signal protection against shock and vibration.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.