009176004731996

KYOCERA AVX
581-009176004731996
009176004731996

Mfr.:

Description:
Headers & Wire Housings INDUSTRIAL TIANJIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Headers & Wire Housings
Connectors
Standard
4 Position
4 mm (0.157 in)
1 Row
SMD/SMT
IDC
Tin
Industrial
24 AWG to 18 AWG
- 40 C
+ 125 C
Brand: KYOCERA AVX
Contact Material: Phosphor Bronze
Current Rating: 10 A
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Moisture Sensitive: Yes
Product Type: Headers & Wire Housings
Subcategory: Headers & Wire Housings
Voltage Rating: 300 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.