00175112000

Amphenol Air LB France
523-00175112000
00175112000

Mfr.:

Description:
Terminal Junction Modules

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
141,61 € 141,61 €
129,96 € 1 299,60 €
25 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Terminal Junction Modules
RoHS: N
SAE-AS81714
Brand: Amphenol Air LB France
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Terminal Junction Modules
Subcategory: Junction Systems
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
ECCN:
EAR99

Shunted Distribution Modules

Amphenol Air LB France Shunted Distribution Modules can be easily mounted on rails due to a locking spring mechanism, which also provides quick and easy maintenance. These modules are ideal for commercial and military aerospace and avionics applications. The series features 2mΩ to 5mΩ contact resistance, a 5A to 46A current rating, and 5000MΩ insulation resistance. Amphenol Air LB France Shunted Distribution Modules operate in a -55°C to +175°C temperature range.