FLBP75012

Amphenol Commercial Products
523-FLBP75012
FLBP75012

Mfr.:

Description:
Lighting Connectors FLB Base NEMA ANSI C136.41, 76mm, 3 Power, 2 Signal, Vented, Silicone Gasket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,51 € 6,51 €
6,11 € 61,10 €
5,50 € 137,50 €
5,41 € 270,50 €
5,16 € 557,28 €
4,64 € 1 002,24 €
4,45 € 2 403,00 €
4,33 € 4 676,40 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Lighting Connectors
FLB
Bulk
Brand: Amphenol Commercial Products
Product Type: Lighting Connectors
Factory Pack Quantity: 108
Subcategory: Power
Tradename: BrightConnX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405920000
ECCN:
EAR99

FLB Bases & Domes

Amphenol Commercial FLB Bases and Domes are designed to mate with the FLA series receptacles. The FLB base assembly offers a platform for a user-supplied printed circuit board assembly (PCBA) that provides photocell or other control functionality. The base utilizes twist-lock technology to provide a secure, integrated power-and-signal interface solution. The FLB domes pair with the bases to provide IP66 protection (per IEC 60529) for a mated photocell / control assembly. All base assembly components meet the UL 94V-0 flammability rating while the cover meets the UL 94-5VA flammability rating. The domes are available in a range of sizes and colors. Amphenol Commercial FLB Bases and Domes are ideal for use in roadway and area lighting applications.