JA77847

Vitelec / Cinch Connectivity Solutions
530-JA77847
JA77847

Mfr.:

Description:
Jones Plugs & Sockets Jones J Series 8 Socket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 989

Stock:
989 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,95 € 4,95 €
4,21 € 42,10 €
3,93 € 98,25 €
3,74 € 187,00 €
3,57 € 357,00 €
3,35 € 837,50 €
1 000 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Jones Plugs & Sockets
Socket Housings
8 Position
900 V
5 A
Thermoplastic (TP)
Copper Alloy
Tin
Jones J
Brand: Vitelec / Cinch Connectivity Solutions
Mounting Style: Panel
Product Type: Jones Plugs & Sockets
Factory Pack Quantity: 25
Subcategory: Power Connectors
Termination Style: Through Hole
Part # Aliases: JA 77847 JA7784700000000
Unit Weight: 59,655 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Other

Product Catalogs

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

J-Type Connectors

Dura Con / Cinch J-Type Connectors offer a 5A current rating, 5mΩ contact resistance, and 250 mating cycles. J-Type Connectors feature 12 finger socket resilient contacts that engage with each flat plug pin to provide low contact resistance, high current carrying capacity, and minimum insertion and withdrawal forces. These connectors are available in 4, 8, 12, and 20 connector sizes. Dura Con / Cinch J-Type Connectors are used mainly in industrial applications where heavy impact forces are expected.